IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPTR
| Digi-Key Part Number | TLV320AIC22CPTR-ND |
1000 |
4.40000 |
Extended Price
4400.00 |
| Manufacturer Part Number | TLV320AIC22CPTR | |||
| Description | IC DUAL VOIP CODEC 48-LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC22CPTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-LQFP |
| Type | VOIP |
| Voltage - Supply | 3.3V |
| Number of Bits | 16 |
| Number of Channels | 2-ADC, 2-DAC |
| Sampling Rate | 16kHz |
| S/N Ratio | 77dB - ADC's, 78dB - DAC's |
| Companding | ยต-Law or A-Law |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC22CPTR TLV320AIC22CPTR |
TLV320AIC22CPTR Specification Sheet
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPTR (TLV320AIC22CPTR-ND)
Related parts:IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPTR
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC22CPTR-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22PT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13375-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13661-1-ND.
IC DUAL VOIP CODEC 48-LQFP - TLV320AIC22CPT
Order 'ic dual voip codec 48-lqfp - TLV320AIC22CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13661-ND.
IC SINGLE CHANNEL CODEC 48-LQFP - TLC320AD545IPT
Order 'ic single channel codec 48-lqfp - TLC320AD545IPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10276-ND.
IC SINGLE CHANNEL CODEC 48-LQFP - TLC320AD545PT
Order 'ic single channel codec 48-lqfp - TLC320AD545PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10277-ND.
IC STEREO AUDIO CODEC 48-LQFP - TLC320AD91CPT
Order 'ic stereo audio codec 48-lqfp - TLC320AD91CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1999-5-ND.
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2612Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2612Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2612YCT-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2612Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2612Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2612YDKR-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2612Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2612Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VCA2612YTR-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2613Y/2K
Order 'ic dual variable opamp 48-tqfp - VCA2613Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VCA2613Y/2K-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2613Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2613Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2613YCT-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2613Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2613Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number VCA2613YDKR-ND.
IC DUAL VARIABLE OPAMP 48-TQFP - VCA2613Y/250
Order 'ic dual variable opamp 48-tqfp - VCA2613Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VCA2613YTR-ND.
Send this link via E-Mail
Help With This Screen