IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFBR - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV320AIC20KIPFBR-ND |
1000 |
3.37500 |
Extended Price
3375.00 |
| Manufacturer Part Number | TLV320AIC20KIPFBR | |||
| Description | IC CODEC 16BIT DUAL PROG 48-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC20KIPFBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFP |
| Type | Voice-Band Codec |
| Voltage - Supply | 1.1 V ~ 3.6 V |
| Number of Bits | 16 |
| Number of Channels | 2-ADC, 2-DAC |
| Sampling Rate | 26kHz |
| S/N Ratio | 84dB - ADC's, 92dB - DAC's |
| Companding | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC20KIPFBR TLV320AIC20KIPFBR |
TLV320AIC20KIPFBR Specification Sheet
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFBR (TLV320AIC20KIPFBR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20KIPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20KIPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFB
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20KIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17965-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24KIPFB
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24KIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17966-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBRG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBRG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24CPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24CPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24CPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24CPFBRG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24CPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24CPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24IPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24IPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24IPFBRG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24IPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24KIPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24KIPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24KIPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFB
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFB-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBG4-ND.
Send this link via E-Mail
Help With This Screen