Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TLV320AIC20CPFBRG4-ND
Price Break
1000
Unit Price
4.87500
Extended Price
4875.00
Manufacturer Part NumberTLV320AIC20CPFBRG4
DescriptionIC CODEC 16BIT DUAL PROG 48-TQFP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLV320AIC20CPFBRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case48-TQFP
TypeVoice-Band Codec
Voltage - Supply1.1 V ~ 3.6 V
Number of Bits16
Number of Channels2-ADC, 2-DAC
Sampling Rate26kHz
S/N Ratio84dB - ADC's, 92dB - DAC's
Companding-
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV320AIC20CPFBRG4
TLV320AIC20CPFBRG4

TLV320AIC20CPFBRG4 Specification Sheet

Image of IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBRG4

IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBRG4 (TLV320AIC20CPFBRG4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBRG4
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFB
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20KIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17965-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24KIPFB
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24KIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17966-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBR
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBR
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBRG4
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFBR
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20KIPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20KIPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24CPFBR
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24CPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24CPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24CPFBRG4
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24CPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24CPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24IPFBR
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24IPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24IPFBRG4
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24IPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24KIPFBR
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24KIPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24KIPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFB
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFB-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBG4
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBG4
 Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBR Next: IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBG4