IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWR
| Digi-Key Part Number | TLV320AIC1106PWR-ND |
2000 |
3.37500 |
Extended Price
6750.00 |
| Manufacturer Part Number | TLV320AIC1106PWR | |||
| Description | IC 13BIT PCM CODEC 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC1106PWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCM |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 13 b |
| Voltage - Supply, Analog | 2.7 V ~ 3.3 V |
| Voltage - Supply, Digital | 2.7 V ~ 3.3 V |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC1106PWR TLV320AIC1106PWR |
TLV320AIC1106PWR Specification Sheet
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWR (TLV320AIC1106PWR-ND)
Related parts :IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWR
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWR-ND.
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PW
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15634-5-ND.
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWG4
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWG4-ND.
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWRG4
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWRG4-ND.
IC AUDIO STEREO CODEC 28-TSSOP - TLV320AIC23PW
Order 'ic audio stereo codec 28-tssop - TLV320AIC23PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11625-5-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-1-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-2-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-6-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPW
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BPW
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15635-5-ND.
IC ASYNC STEREO CODEC 28-TSSOP - PCM3060PW
Order 'ic async stereo codec 28-tssop - PCM3060PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21668-5-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWRG4
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC23BIPWRG4-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWRQ1
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC23BIPWRQ1-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC23BPWR-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BPWRG4
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC23BPWRG4-ND.
Send this link via E-Mail
Help With This Screen