Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PWG4
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV320AIC1106PWG4-ND |
140 |
4.05000 |
Extended Price
567.00 |
| Manufacturer Part Number | TLV320AIC1106PWG4 | |||
| Description | IC 13BIT PCM CODEC 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC1106PWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCM |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 13 b |
| Voltage - Supply, Analog | 2.7 V ~ 3.3 V |
| Voltage - Supply, Digital | 2.7 V ~ 3.3 V |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | PCM |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC1106PWG4 TLV320AIC1106PWG4 |
TLV320AIC1106PWG4 Specification Sheet
IC 13BIT PCM CODEC 20-TSSOP - TLV320AIC1106PWG4 (TLV320AIC1106PWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PWG4Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PWG4
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWG4-ND.
Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PW
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15634-5-ND.
Texas Instruments Codec Integrated Circuit (ics) PCM Tape & Reel (TR) 2.7 V ~ 3.3 V TLV320AIC1106PWR
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWR-ND.
Texas Instruments Codec Integrated Circuit (ics) PCM Tape & Reel (TR) 2.7 V ~ 3.3 V TLV320AIC1106PWRG4
Order 'ic 13bit pcm codec 20-tssop - TLV320AIC1106PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC1106PWRG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 18.9mA 2.6 V ~ 5.5 V THS7313PW
Order 'ic buffer video 3ch 20-tssop - THS7313PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19327-5-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 18.8mA 2.7 V ~ 5.5 V THS7353PW
Order 'ic buffer video 3ch 20-tssop - THS7353PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19328-5-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Bipolar Cut Tape (CT) Analog and Digital ADS1224IPWT
Order 'ic adc 24bit 240sps 20-tssop - ADS1224IPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16923-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1224IPWT
Order 'ic adc 24bit 240sps 20-tssop - ADS1224IPWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16923-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Bipolar Digi-Reel® Analog and Digital ADS1224IPWT
Order 'ic adc 24bit 240sps 20-tssop - ADS1224IPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16923-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 3.6 V SN65LVDT41PW
Order 'ic diff drvr/rcvr 20-tssop - SN65LVDT41PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12738-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 3 V ~ 3.6 V SN65LVDT41QPWREP
Order 'ic lvds 4drvr/1rcvr 20-tssop - SN65LVDT41QPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21246-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 3.6 V SN65LVDT41QPWREP
Order 'ic lvds 4drvr/1rcvr 20-tssop - SN65LVDT41QPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21246-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 3 V ~ 3.6 V SN65LVDT41QPWREP
Order 'ic lvds 4drvr/1rcvr 20-tssop - SN65LVDT41QPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21246-6-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT374PWR
Order 'ic octal flip/flop 20-tssop - SN74ACT374PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4423-2-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT374PWR
Order 'ic octal flip/flop 20-tssop - SN74ACT374PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4423-6-ND.
Options for Texas Instruments Codec Integrated Circuit (ics) PCM Tube 2.7 V ~ 3.3 V TLV320AIC1106PWG4
Send this link via E-Mail
Help With This Screen
