IC COMPARATOR 1.8V W/REF SC70-6 - TLV3012AIDCKR
| Digi-Key Part Number | TLV3012AIDCKR-ND |
3000 |
.96000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TLV3012AIDCKR | |||
| Description | IC COMPARATOR 1.8V W/REF SC70-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV3012AIDCKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Push-Pull |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | SC-70-6 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV3012AIDCKR TLV3012AIDCKR |
TLV3012AIDCKR Specification Sheet
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3012AIDCKR (TLV3012AIDCKR-ND)
Related parts:IC COMPARATOR 1.8V W/REF SC70-6 - TLV3012AIDCKR
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3012AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3012AIDCKR-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3011AIDCKT
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3011AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17117-1-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3011AIDCKT
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3011AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17117-2-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3012AIDCKT
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3012AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17118-1-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3012AIDCKT
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3012AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17118-2-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3011AIDCKR
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3011AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3011AIDCKR-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3011AIDCKRG4
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3011AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3011AIDCKRG4-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3011AIDCKTG4
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3011AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3011AIDCKTG4-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3012AIDCKRG4
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3012AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3012AIDCKRG4-ND.
IC COMPARATOR 1.8V W/REF SC70-6 - TLV3012AIDCKTG4
Order 'ic comparator 1.8v w/ref sc70-6 - TLV3012AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3012AIDCKTG4-ND.
IC COMPARATOR 1.8V W/REF SOT23-6 - TLV3012AIDBVT
Order 'ic comparator 1.8v w/ref sot23-6 - TLV3012AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16830-1-ND.
IC COMPARATOR 1.8V W/REF SOT23-6 - TLV3012AIDBVT
Order 'ic comparator 1.8v w/ref sot23-6 - TLV3012AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16830-2-ND.
IC COMPARATOR 1.8V W/REF SOT23-6 - TLV3011AMDBVREP
Order 'ic comparator 1.8v w/ref sot23-6 - TLV3011AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22429-1-ND.
IC COMPARATOR 1.8V W/REF SOT23-6 - TLV3011AMDBVREP
Order 'ic comparator 1.8v w/ref sot23-6 - TLV3011AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22429-2-ND.
IC COMPARATOR 1.8V W/REF SOT23-6 - TLV3011AMDBVREP
Order 'ic comparator 1.8v w/ref sot23-6 - TLV3011AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22429-6-ND.
Send this link via E-Mail
Help With This Screen