CONN CABLE ASSMBY USB A TO USB B - 628-000-943
| Digi-Key Part Number | 151-1079-ND |
1 10 100 500 1000 5000 |
2.66000 1.85300 1.52000 1.35376 1.33000 1.21125 |
Extended Price
2.66 18.53 152.00 676.88 1330.00 6056.25 |
| Manufacturer Part Number | 628-000-943 | |||
| Description | CONN CABLE ASSMBY USB A TO USB B | |||
| Quantity Available | 585 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-000-943 |
| Vendor | EDAC Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 70.866 in [Typ] |
| Cable Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 000 943 628000943 151 1079 ND 1511079ND 151-1079 |
628-000-943 Specification Sheet
CONN CABLE ASSMBY USB A TO USB B - 628-000-943 (151-1079-ND)
Related parts:CONN CABLE ASSMBY USB A TO USB B - 628-000-943
Order 'conn cable assmby usb a to usb b - 628-000-943' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1079-ND.
USB A TO MINI USB CABLE ASSY 1M - 628-000-940
Order 'usb a to mini usb cable assy 1m - 628-000-940' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-940-ND.
USB A TO A PLUG CABLE ASSY 1.8M - 628-000-942
Order 'usb a to a plug cable assy 1.8m - 628-000-942' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-942-ND.
USB B TO B PLUG CABLE ASSY 1.8M - 628-000-944
Order 'usb b to b plug cable assy 1.8m - 628-000-944' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-944-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1287-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1291-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1295-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5-R
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1447-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5-R
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-5-R-ND.
CABLE RETRACTABLE USB A-MINI B - 805-00010
Order 'cable retractable usb a-mini b - 805-00010' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 805-00010-ND.
CABLE MICRO USB B TO STD A 1.0M - ZX40-B-5S-1000-STDA
Order 'cable micro usb b to std a 1.0m - ZX40-B-5S-1000-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11489-ND.
CABLE MICRO USB B TO STD A 0.5M - ZX40-B-5S-500-STDA
Order 'cable micro usb b to std a 0.5m - ZX40-B-5S-500-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11503-ND.
Send this link via E-Mail
Help With This Screen