IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV27L1CDBVRG4-ND |
3000 |
.45500 |
Extended Price
1365.00 |
| Manufacturer Part Number | TLV27L1CDBVRG4 | |||
| Description | IC RR-OUT OP AMP 1-CH SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV27L1CDBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.06 V/µs |
| Gain Bandwidth Product | 160kHz |
| Current - Supply | 7µA |
| Current - Output/Channel | 400µA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV27L1CDBVRG4 TLV27L1CDBVRG4 |
TLV27L1CDBVRG4 Specification Sheet
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVRG4 (TLV27L1CDBVRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVRG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVRG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVR
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVR-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVT
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVT-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVTG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVTG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVRG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVRG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVT
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVT-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVTG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVTG4-ND.
IC RR-OUT OP AMP 1-CH SOT-23-5 - TLV27L1IDBVR
Order 'ic rr-out op amp 1-ch sot-23-5 - TLV27L1IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12228-1-ND.
IC RR-OUT OP AMP 1-CH SOT-23-5 - TLV27L1IDBVR
Order 'ic rr-out op amp 1-ch sot-23-5 - TLV27L1IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12228-2-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVR
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVR-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVRG4
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVRG4-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVTG4
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVTG4-ND.
IC RR-OUT OP AMP 1-CH SOT-23-5 - TLV27L1IDBVR
Order 'ic rr-out op amp 1-ch sot-23-5 - TLV27L1IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12228-6-ND.
IC RR-OUT OP AMP 1-CH 8-SOIC - TLV27L1IDR
Order 'ic rr-out op amp 1-ch 8-soic - TLV27L1IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12229-1-ND.
IC RR-OUT OP AMP 1-CH 8-SOIC - TLV27L1IDR
Order 'ic rr-out op amp 1-ch 8-soic - TLV27L1IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12229-2-ND.
Send this link via E-Mail
Help With This Screen