IC DUAL 1.8V 8MHZ OP AMP 14-DIP - TLV2783INE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2783INE4-ND |
250 |
1.33000 |
Extended Price
332.50 |
| Manufacturer Part Number | TLV2783INE4 | |||
| Description | IC DUAL 1.8V 8MHZ OP AMP 14-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2783INE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 650µA |
| Current - Output/Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2783INE4 TLV2783INE4 |
TLV2783INE4 Specification Sheet
IC DUAL 1.8V 8MHZ OP AMP 14-DIP - TLV2783INE4 (TLV2783INE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 1.8V 8MHZ OP AMP 14-DIP - TLV2783INE4
Order 'ic dual 1.8v 8mhz op amp 14-dip - TLV2783INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2783INE4-ND.
IC DUAL 1.8V 8MHZ OP AMP 14-DIP - TLV2783IN
Order 'ic dual 1.8v 8mhz op amp 14-dip - TLV2783IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10686-5-ND.
IC DUAL 1.8V 8MHZ OP AMP 14-SOIC - TLV2783CDR
Order 'ic dual 1.8v 8mhz op amp 14-soic - TLV2783CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10684-1-ND.
IC DUAL 1.8V 8MHZ OP AMP 14-SOIC - TLV2783CDR
Order 'ic dual 1.8v 8mhz op amp 14-soic - TLV2783CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10684-2-ND.
IC DUAL 1.8V 8MHZ OP AMP 14-SOIC - TLV2783CD
Order 'ic dual 1.8v 8mhz op amp 14-soic - TLV2783CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10684-5-ND.
IC DUAL 1.8V 8MHZ OP AMP 14-SOIC - TLV2783CDR
Order 'ic dual 1.8v 8mhz op amp 14-soic - TLV2783CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10684-6-ND.
IC DUAL 1.8V 8MHZ OP AMP 14-SOIC - TLV2783AID
Order 'ic dual 1.8v 8mhz op amp 14-soic - TLV2783AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13372-5-ND.
IC DUAL 1.8V 8MHZ OP AMP 14-SOIC - TLV2783CDRG4
Order 'ic dual 1.8v 8mhz op amp 14-soic - TLV2783CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2783CDRG4-ND.
IC DUAL 1.8V 8MHZ OP AMP 10-MSOP - TLV2783CDGSR
Order 'ic dual 1.8v 8mhz op amp 10-msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-1-ND.
IC DUAL 1.8V 8MHZ OP AMP 10-MSOP - TLV2783CDGSR
Order 'ic dual 1.8v 8mhz op amp 10-msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10683-2-ND.
IC DUAL 1.8V 8MHZ OP AMP 10-MSOP - TLV2783CDGSR
Order 'ic dual 1.8v 8mhz op amp 10-msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-6-ND.
IC DUAL 1.8V 8MHZ OP AMP 10-MSOP - TLV2783IDGSR
Order 'ic dual 1.8v 8mhz op amp 10-msop - TLV2783IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10685-1-ND.
IC DUAL 1.8V 8MHZ OP AMP 10-MSOP - TLV2783IDGSR
Order 'ic dual 1.8v 8mhz op amp 10-msop - TLV2783IDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10685-2-ND.
IC DUAL 1.8V 8MHZ OP AMP 10-MSOP - TLV2783IDGSR
Order 'ic dual 1.8v 8mhz op amp 10-msop - TLV2783IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10685-6-ND.
IC QUAD 1.8V 8MHZ OP AMP 14-SOIC - TLV2784AID
Order 'ic quad 1.8v 8mhz op amp 14-soic - TLV2784AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10687-5-ND.
Send this link via E-Mail
Help With This Screen