IC SNGL 1.8V R-R I/O AMP 8-DIP - TLV2782IPE4
| Digi-Key Part Number | TLV2782IPE4-ND |
300 |
1.26000 |
Extended Price
378.00 |
| Manufacturer Part Number | TLV2782IPE4 | |||
| Description | IC SNGL 1.8V R-R I/O AMP 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2782IPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 650µA |
| Current - Output/Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2782IPE4 TLV2782IPE4 |
TLV2782IPE4 Specification Sheet
IC SNGL 1.8V R-R I/O AMP 8-DIP - TLV2782IPE4 (TLV2782IPE4-ND)
Related parts :IC SNGL 1.8V R-R I/O AMP 8-DIP - TLV2782IPE4
Order 'ic sngl 1.8v r-r i/o amp 8-dip - TLV2782IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IPE4-ND.
IC DUAL 1.8V R-R I/O AMP 8-DIP - TLV2782IP
Order 'ic dual 1.8v r-r i/o amp 8-dip - TLV2782IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7616-5-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2780ID
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2780ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780ID-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2780IDG4
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2780IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780IDG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2780IDRG4
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2780IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780IDRG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2781ID
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2781ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781ID-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2781IDG4
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2781IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781IDG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2781IDRG4
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2781IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781IDRG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2782AIDR
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2782AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782AIDR-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2782AIDRG4
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2782AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782AIDRG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2782CDG4
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2782CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782CDGK
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGK-ND.
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782CDGKG4
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782CDGKRG4
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKRG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782IDGK
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGK-ND.
Send this link via E-Mail
Help With This Screen