IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782IDGKRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2782IDGKRG4-ND |
2500 |
1.15200 |
Extended Price
2880.00 |
| Manufacturer Part Number | TLV2782IDGKRG4 | |||
| Description | IC SNGL 1.8V R-R I/O AMP 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2782IDGKRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 650µA |
| Current - Output/Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2782IDGKRG4 TLV2782IDGKRG4 |
TLV2782IDGKRG4 Specification Sheet
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782IDGKRG4 (TLV2782IDGKRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782IDGKRG4
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGKRG4-ND.
IC DUAL LP R-R I/O OP AMP 8-MSOP - TLV2462IDGKR
Order 'ic dual lp r-r i/o op amp 8-msop - TLV2462IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7561-1-ND.
IC DUAL LP R-R I/O OP AMP 8-MSOP - TLV2462IDGKR
Order 'ic dual lp r-r i/o op amp 8-msop - TLV2462IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7561-2-ND.
IC DUAL LP R-R I/O OP AMP 8-MSOP - TLV2462IDGKR
Order 'ic dual lp r-r i/o op amp 8-msop - TLV2462IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7561-6-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
Order 'ic r-r instrumental amp 8-msop - INA321E/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-1-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
Order 'ic r-r instrumental amp 8-msop - INA321E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14586-2-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
Order 'ic r-r instrumental amp 8-msop - INA321E/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-6-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA322EA/2K5
Order 'ic r-r instrumental amp 8-msop - INA322EA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA322EA/2K5-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/250G4
Order 'ic r-r instrumental amp 8-msop - INA321E/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA321E/250G4-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5G4
Order 'ic r-r instrumental amp 8-msop - INA321E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA321E/2K5G4-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321EA/250G4
Order 'ic r-r instrumental amp 8-msop - INA321EA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA321EA/250G4-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321EA/2K5G4
Order 'ic r-r instrumental amp 8-msop - INA321EA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA321EA/2K5G4-ND.
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782CDGK
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGK-ND.
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782CDGKG4
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-MSOP - TLV2782CDGKRG4
Order 'ic sngl 1.8v r-r i/o amp 8-msop - TLV2782CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKRG4-ND.
Send this link via E-Mail
Help With This Screen