Keywords:





IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGK - Integrated Circuits (ICs)

Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 650µA 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V TLV2782IDGK

Digi-Key Part Number TLV2782IDGK-ND
Price Break
320
Unit Price
1.33000
Extended Price
425.60
Manufacturer Part NumberTLV2782IDGK
DescriptionIC OPAMP GP R-R 8MHZ DUAL 8MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 650µA 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V TLV2782IDGK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 650µA 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V TLV2782IDGK
Technical/Catalog InformationTLV2782IDGK
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-MSOP
Slew Rate5 V/µs
Gain Bandwidth Product8MHz
Current - Supply650µA
Current - Output / Channel23mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias2.5pA
Operating Temperature-40°C ~ 125°C
Voltage - Input Offset250µV
Drawing Number296; 4073329; DGK; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2782IDGK
TLV2782IDGK

TLV2782IDGK Specification Sheet

Image of IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGK

IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGK (TLV2782IDGK-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 650µA 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V TLV2782IDGK
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGK
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGK-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKR
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7613-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKR
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7613-2-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKR
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7613-6-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7615-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7615-2-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7615-6-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGK
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGK-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKG4
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKRG4
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKRG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKRG4
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGKRG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKG4
 Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGKG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
 Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
 Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10683-2-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
 Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-6-ND.

Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 650µA 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V TLV2782IDGK
Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKRG4 Next: IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKG4
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGK