IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781CDBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2781CDBVT-ND |
500 |
.90450 |
Extended Price
452.25 |
| Manufacturer Part Number | TLV2781CDBVT | |||
| Description | IC SNGL 1.8V R-R I/O AMP SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2781CDBVT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 650µA |
| Current - Output/Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2781CDBVT TLV2781CDBVT |
TLV2781CDBVT Specification Sheet
IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781CDBVT (TLV2781CDBVT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781CDBVT
Order 'ic sngl 1.8v r-r i/o amp sot23-5 - TLV2781CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781CDBVT-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781CDBVR
Order 'ic sngl 1.8v r-r i/o amp sot23-5 - TLV2781CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781CDBVR-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781CDBVRG4
Order 'ic sngl 1.8v r-r i/o amp sot23-5 - TLV2781CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781CDBVRG4-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781CDBVTG4
Order 'ic sngl 1.8v r-r i/o amp sot23-5 - TLV2781CDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781CDBVTG4-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781IDBVRG4
Order 'ic sngl 1.8v r-r i/o amp sot23-5 - TLV2781IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781IDBVRG4-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781IDBVT
Order 'ic sngl 1.8v r-r i/o amp sot23-5 - TLV2781IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781IDBVT-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-5 - TLV2781IDBVTG4
Order 'ic sngl 1.8v r-r i/o amp sot23-5 - TLV2781IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2781IDBVTG4-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-6 - TLV2780CDBVR
Order 'ic sngl 1.8v r-r i/o amp sot23-6 - TLV2780CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780CDBVR-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-6 - TLV2780CDBVRG4
Order 'ic sngl 1.8v r-r i/o amp sot23-6 - TLV2780CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780CDBVRG4-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-6 - TLV2780CDBVT
Order 'ic sngl 1.8v r-r i/o amp sot23-6 - TLV2780CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780CDBVT-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-6 - TLV2780CDBVTG4
Order 'ic sngl 1.8v r-r i/o amp sot23-6 - TLV2780CDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780CDBVTG4-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-6 - TLV2780IDBVRG4
Order 'ic sngl 1.8v r-r i/o amp sot23-6 - TLV2780IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780IDBVRG4-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-6 - TLV2780IDBVT
Order 'ic sngl 1.8v r-r i/o amp sot23-6 - TLV2780IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780IDBVT-ND.
IC SNGL 1.8V R-R I/O AMP SOT23-6 - TLV2780IDBVTG4
Order 'ic sngl 1.8v r-r i/o amp sot23-6 - TLV2780IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780IDBVTG4-ND.
IC SNGL 1.8V R-R I/O AMP 8-SOIC - TLV2780ID
Order 'ic sngl 1.8v r-r i/o amp 8-soic - TLV2780ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2780ID-ND.
Send this link via E-Mail
Help With This Screen