IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKRG4
| Digi-Key Part Number | TLV2772IDGKRG4-ND |
2500 |
1.15200 |
Extended Price
2880.00 |
| Manufacturer Part Number | TLV2772IDGKRG4 | |||
| Description | IC DUAL 2.7V R-R OP AMP 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2772IDGKRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP |
| Slew Rate | 10.5 V/µs |
| Gain Bandwidth Product | 5.1MHz |
| Current - Supply | 1mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2772IDGKRG4 TLV2772IDGKRG4 |
TLV2772IDGKRG4 Specification Sheet
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKRG4 (TLV2772IDGKRG4-ND)
Related parts :IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKRG4
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2772IDGKRG4-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772CDGK
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7591-5-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKR
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7593-1-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKR
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7593-2-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKR
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7593-6-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772CDGKG4
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2772CDGKG4-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772CDGKR
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2772CDGKR-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772CDGKRG4
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2772CDGKRG4-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGK
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2772IDGK-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKG4
Order 'ic dual 2.7v r-r op amp 8-msop - TLV2772IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2772IDGKG4-ND.
IC DUAL 2.7V R-R OP AMP 8-SOIC - TLV2772AQD
Order 'ic dual 2.7v r-r op amp 8-soic - TLV2772AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10675-5-ND.
IC DUAL 2.7V R-R OP AMP 8-SOIC - TLV2772CDR
Order 'ic dual 2.7v r-r op amp 8-soic - TLV2772CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10677-1-ND.
IC DUAL 2.7V R-R OP AMP 8-SOIC - TLV2772CDR
Order 'ic dual 2.7v r-r op amp 8-soic - TLV2772CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10677-2-ND.
IC DUAL 2.7V R-R OP AMP 8-SOIC - TLV2772CD
Order 'ic dual 2.7v r-r op amp 8-soic - TLV2772CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10677-5-ND.
IC DUAL 2.7V R-R OP AMP 8-SOIC - TLV2772CDR
Order 'ic dual 2.7v r-r op amp 8-soic - TLV2772CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10677-6-ND.
Send this link via E-Mail
Help With This Screen