Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKRG4

Digi-Key Part Number TLV2770IDGKRG4-ND
Price Break
2500
Unit Price
.90880
Extended Price
2272.00
Manufacturer Part NumberTLV2770IDGKRG4
DescriptionIC SINGLE 2.7V R-R OP AMP 8-MSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLV2770IDGKRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-MSOP
Slew Rate10.5 V/µs
Gain Bandwidth Product5.1MHz
Current - Supply1mA
Current - Output/Channel50mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Output TypeRail-to-Rail
-3db Bandwidth-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2770IDGKRG4
TLV2770IDGKRG4

TLV2770IDGKRG4 Specification Sheet

Image of IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKRG4

IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKRG4 (TLV2770IDGKRG4-ND)

Related parts :
IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKRG4
 Order 'ic single 2.7v r-r op amp 8-msop - TLV2770IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2770IDGKRG4-ND.
IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770CDGKR
 Order 'ic single 2.7v r-r op amp 8-msop - TLV2770CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7584-1-ND.
IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770CDGKR
 Order 'ic single 2.7v r-r op amp 8-msop - TLV2770CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7584-2-ND.
IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770CDGKR
 Order 'ic single 2.7v r-r op amp 8-msop - TLV2770CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7584-6-ND.
IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKR
 Order 'ic single 2.7v r-r op amp 8-msop - TLV2770IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7585-1-ND.
IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKR
 Order 'ic single 2.7v r-r op amp 8-msop - TLV2770IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7585-2-ND.
IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKR
 Order 'ic single 2.7v r-r op amp 8-msop - TLV2770IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7585-6-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2770CDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2770CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1896-1-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2770CDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2770CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1896-2-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2770CDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2770CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1896-6-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2770IDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2770IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1898-1-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2770IDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2770IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1898-2-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2770IDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2770IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1898-6-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2771CDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2771CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1900-1-ND.
IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2771CDR
 Order 'ic single 2.7v r-r op amp 8-soic - TLV2771CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1900-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SINGLE 2.7V R-R OP AMP 8-MSOP - TLV2770IDGKR Next: IC SINGLE 2.7V R-R OP AMP 8-SOIC - TLV2770AID