IC QUAD LP R-TO-R OPAMP 16-TSSOP - TLV2765IPWG4
| Digi-Key Part Number | TLV2765IPWG4-ND |
270 |
1.58270 |
Extended Price
427.33 |
| Manufacturer Part Number | TLV2765IPWG4 | |||
| Description | IC QUAD LP R-TO-R OPAMP 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2765IPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-TSSOP |
| Slew Rate | 0.23 V/µs |
| Gain Bandwidth Product | 500kHz |
| Current - Supply | 20µA |
| Current - Output/Channel | 10.2mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2765IPWG4 TLV2765IPWG4 |
TLV2765IPWG4 Specification Sheet
IC QUAD LP R-TO-R OPAMP 16-TSSOP - TLV2765IPWG4 (TLV2765IPWG4-ND)
Related parts :IC QUAD LP R-TO-R OPAMP 16-TSSOP - TLV2765IPWG4
Order 'ic quad lp r-to-r opamp 16-tssop - TLV2765IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2765IPWG4-ND.
IC QUAD LP R-TO-R OPAMP 16-TSSOP - TLV2765IPW
Order 'ic quad lp r-to-r opamp 16-tssop - TLV2765IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2765IPW-ND.
IC QUAD LP R-TO-R OPAMP 16-TSSOP - TLV2765IPWRG4
Order 'ic quad lp r-to-r opamp 16-tssop - TLV2765IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2765IPWRG4-ND.
IC QUAD LP R-TO-R OPAMP 16-SOIC - TLV2765IDR
Order 'ic quad lp r-to-r opamp 16-soic - TLV2765IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10672-1-ND.
IC QUAD LP R-TO-R OPAMP 14-TSSOP - TLV2764IPW
Order 'ic quad lp r-to-r opamp 14-tssop - TLV2764IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2764IPW-ND.
IC QUAD LP R-TO-R OPAMP 14-TSSOP - TLV2764IPWG4
Order 'ic quad lp r-to-r opamp 14-tssop - TLV2764IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2764IPWG4-ND.
IC QUAD LP R-TO-R OPAMP 14-TSSOP - TLV2764IPWRG4
Order 'ic quad lp r-to-r opamp 14-tssop - TLV2764IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2764IPWRG4-ND.
IC QUAD LP R-TO-R OPAMP 16-SOIC - TLV2765CD
Order 'ic quad lp r-to-r opamp 16-soic - TLV2765CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2765CD-ND.
IC QUAD LP R-TO-R OPAMP 16-SOIC - TLV2765CDR
Order 'ic quad lp r-to-r opamp 16-soic - TLV2765CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2765CDR-ND.
IC QUAD LP R-TO-R OPAMP 16-SOIC - TLV2765ID
Order 'ic quad lp r-to-r opamp 16-soic - TLV2765ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2765ID-ND.
IC QUAD LP R-TO-R OPAMP 16-SOIC - TLV2765IDRG4
Order 'ic quad lp r-to-r opamp 16-soic - TLV2765IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2765IDRG4-ND.
IC QUAD LP R-TO-R OPAMP 14-SOIC - TLV2764IDR
Order 'ic quad lp r-to-r opamp 14-soic - TLV2764IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10670-1-ND.
IC QUAD LP R-TO-R OPAMP 14-SOIC - TLV2764IDR
Order 'ic quad lp r-to-r opamp 14-soic - TLV2764IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10670-2-ND.
IC QUAD LP R-TO-R OPAMP 14-SOIC - TLV2764IDR
Order 'ic quad lp r-to-r opamp 14-soic - TLV2764IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10670-6-ND.
IC QUAD 2.7V R-R OP AMP 16-TSSOP - TLV2775AIPW
Order 'ic quad 2.7v r-r op amp 16-tssop - TLV2775AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10680-5-ND.
Send this link via E-Mail
Help With This Screen