IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CDRG4
| Digi-Key Part Number | TLV2763CDRG4-ND |
2500 |
1.15200 |
Extended Price
2880.00 |
| Manufacturer Part Number | TLV2763CDRG4 | |||
| Description | IC DUAL LP R-TO-R OPAMP 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2763CDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 0.23 V/µs |
| Gain Bandwidth Product | 500kHz |
| Current - Supply | 30µA |
| Current - Output/Channel | 10.2mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2763CDRG4 TLV2763CDRG4 |
TLV2763CDRG4 Specification Sheet
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CDRG4 (TLV2763CDRG4-ND)
Related parts:IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CDRG4
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2763CDRG4-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CDR
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10666-2-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CD
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10666-5-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CDR
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10666-6-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763IDR
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10668-1-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763IDR
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10668-2-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763IDR
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10668-6-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2463ID
Order 'ic dual lp r-to-r opamp 14-soic - TLV2463ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1894-5-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CDG4
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2763CDG4-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763IDRG4
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2763IDRG4-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762IDR
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10665-1-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762IDR
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10665-2-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762IDR
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10665-6-ND.
IC DUAL LP R-TO-R AMP 14-SOIC - TLV2763CDR
Order 'ic dual lp r-to-r amp 14-soic - TLV2763CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10666-1-ND.
IC QUAD LP R-TO-R OPAMP 14-SOIC - TLV2764IDR
Order 'ic quad lp r-to-r opamp 14-soic - TLV2764IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10670-1-ND.
Send this link via E-Mail
Help With This Screen