IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762CDG4
| Digi-Key Part Number | TLV2762CDG4-ND |
375 |
1.13400 |
Extended Price
425.25 |
| Manufacturer Part Number | TLV2762CDG4 | |||
| Description | IC DUAL LP R-TO-R OPAMP 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2762CDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.23 V/µs |
| Gain Bandwidth Product | 500kHz |
| Current - Supply | 30µA |
| Current - Output/Channel | 10.2mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2762CDG4 TLV2762CDG4 |
TLV2762CDG4 Specification Sheet
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762CDG4 (TLV2762CDG4-ND)
Related parts:IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762CDG4
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2762CDG4-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762IDR
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10665-1-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762IDR
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10665-2-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762IDR
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10665-6-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - LMV722IDG4
Order 'ic dual lp r-to-r opamp 8-soic - LMV722IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV722IDG4-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - LMV722ID
Order 'ic dual lp r-to-r opamp 8-soic - LMV722ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV722ID-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - LMV722IDRG4
Order 'ic dual lp r-to-r opamp 8-soic - LMV722IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV722IDRG4-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - LMV722IDR
Order 'ic dual lp r-to-r opamp 8-soic - LMV722IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV722IDR-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762CD
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2762CD-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762CDR
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2762CDR-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762CDRG4
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2762CDRG4-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762ID
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2762ID-ND.
IC DUAL LP R-TO-R OPAMP 8-SOIC - TLV2762IDRG4
Order 'ic dual lp r-to-r opamp 8-soic - TLV2762IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2762IDRG4-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CDR
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10666-2-ND.
IC DUAL LP R-TO-R OPAMP 14-SOIC - TLV2763CD
Order 'ic dual lp r-to-r opamp 14-soic - TLV2763CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10666-5-ND.
Send this link via E-Mail
Help With This Screen