IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVR
| Digi-Key Part Number | TLV2761IDBVR-ND |
3000 |
.79360 |
Extended Price
2380.80 |
| Manufacturer Part Number | TLV2761IDBVR | |||
| Description | IC R-TO-R OP AMP MCPWR SOT-23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2761IDBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.23 V/µs |
| Gain Bandwidth Product | 500kHz |
| Current - Supply | 30µA |
| Current - Output/Channel | 10.2mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2761IDBVR TLV2761IDBVR |
TLV2761IDBVR Specification Sheet
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVR (TLV2761IDBVR-ND)
Related parts:IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVR
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2761IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2761IDBVR-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2241IDBVT
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10506-1-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2241IDBVT
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10506-2-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVT
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2761IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10662-1-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVT
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2761IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10662-2-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVRG4
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2761IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2761IDBVRG4-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVTG4
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2761IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2761IDBVTG4-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2761IDBVT
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2761IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10662-6-ND.
IC OP AMP MCPWR SOT-23-5 - TLV2401IDBVT
Order 'ic op amp mcpwr sot-23-5 - TLV2401IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10531-1-ND.
IC OP AMP MCPWR SOT-23-5 - TLV2401IDBVT
Order 'ic op amp mcpwr sot-23-5 - TLV2401IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10531-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10574-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10574-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451IDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10576-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451IDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10576-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-1-ND.
Send this link via E-Mail
Help With This Screen