Plug to Cable Rectangular Cable Assembly 3.94" (100mm) Waterproof EDAC Inc. 570-003-734-100
ASSEMBLY PLUG 3POS WATERPROOF - 570-003-734-100 - Cable Assemblies
| Digi-Key Part Number | 151-1021-ND |
100 |
12.23200 |
Extended Price
1223.20 |
| Manufacturer Part Number | 570-003-734-100 | |||
| Description | ASSEMBLY PLUG 3POS WATERPROOF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 570-003-734-100 |
| Vendor | EDAC Inc. |
| Category | Cable Assemblies |
| Connector Type | Plug to Cable |
| Number of Positions | 3 |
| Contact Finish | Tin |
| Number of Rows | 1 |
| Features | Waterproof |
| Color | Multiple, Individual |
| Length | 3.94" (100mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
570 003 734 100 570003734100 151 1021 ND 1511021ND 151-1021 |
570-003-734-100 Specification Sheet
ASSEMBLY PLUG 3POS WATERPROOF - 570-003-734-100 (151-1021-ND) - Cable Assemblies
Related parts Plug to Cable Rectangular Cable Assembly 3.94" (100mm) Waterproof EDAC Inc. 570-003-734-100Plug to Cable Rectangular Cable Assembly 3.94" (100mm) Waterproof EDAC Inc. 570-003-734-100
Order 'assembly plug 3pos waterproof - 570-003-734-100' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1021-ND.
Rectangular - Housing Connector EDAC Inc. Male Pin Waterproof 570-003-000-100
Order 'conn plug 3pos waterproof - 570-003-000-100' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 570-003-000-100-ND.
Plug to Cable Rectangular Cable Assembly 3.94" (100mm) Waterproof EDAC Inc. 570-002-734-100
Order 'assembly plug 2pos waterproof - 570-002-734-100' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1018-ND.
Plug to Cable Rectangular Cable Assembly 3.94" (100mm) Waterproof EDAC Inc. 568-001-734-100
Order 'assembly plug 1pos waterproof - 568-001-734-100' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1014-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 7.87" (200mm) Waterproof EDAC Inc. 570-003-744-200
Order 'assembly recept 3pos waterproof - 570-003-744-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1023-ND.
Rectangular - Housing Connector EDAC Inc. Female Socket Waterproof 570-003-000-200
Order 'conn receptacle 3pos waterproof - 570-003-000-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 570-003-000-200-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 570-003-420-101
Order 'conn plug 3pos waterproof pcb - 570-003-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1022-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 566-003-420-101
Order 'conn plug 3pos waterproof pcb - 566-003-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1004-ND.
Socket to Cable Rectangular Cable Assembly 7.87" (200mm) Waterproof EDAC Inc. 570-001-744-200
Order 'assembly recept 1pos waterproof - 570-001-744-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1017-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 570-001-420-101
Order 'conn plug 1pos waterproof pcb - 570-001-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1016-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 570-002-420-101
Order 'conn plug 2pos waterproof pcb - 570-002-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1019-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 566-003-420-301
Order 'conn plug 3 pos waterproof - 566-003-420-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 566-003-420-301-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 566-002-420-101
Order 'conn plug 2pos waterproof pcb - 566-002-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1001-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 566-005-420-101
Order 'conn plug 5pos waterproof pcb - 566-005-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1007-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect EDAC Inc. Plug 566-009-420-101
Order 'conn plug 9pos waterproof pcb - 566-009-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1010-ND.
Options for Plug to Cable Rectangular Cable Assembly 3.94" (100mm) Waterproof EDAC Inc. 570-003-734-100
Send this link via E-Mail
Help With This Screen
