IC OPAMP DUAL R - R OUT 8-SOIC - TLV272IDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV272IDRG4-ND |
2500 |
.36400 |
Extended Price
910.00 |
| Manufacturer Part Number | TLV272IDRG4 | |||
| Description | IC OPAMP DUAL R - R OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV272IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2.6 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 625µA |
| Current - Output/Channel | 13mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV272IDRG4 TLV272IDRG4 |
TLV272IDRG4 Specification Sheet
IC OPAMP DUAL R - R OUT 8-SOIC - TLV272IDRG4 (TLV272IDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL R - R OUT 8-SOIC - TLV272IDRG4
Order 'ic opamp dual r - r out 8-soic - TLV272IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV272IDRG4-ND.
IC OPAMP DUAL R - R OUT 8-SOIC - TLV272IDR
Order 'ic opamp dual r - r out 8-soic - TLV272IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10655-1-ND.
IC OPAMP DUAL R - R OUT 8-SOIC - TLV272IDR
Order 'ic opamp dual r - r out 8-soic - TLV272IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10655-2-ND.
IC OPAMP DUAL R - R OUT 8-SOIC - TLV272IDR
Order 'ic opamp dual r - r out 8-soic - TLV272IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10655-6-ND.
IC OPAMP DUAL R - R OUT 8-SOIC - TLV272QDRQ1
Order 'ic opamp dual r - r out 8-soic - TLV272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17870-1-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - TLV272QDRQ1
Order 'ic opamp dual r-r out 8-soic - TLV272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17870-2-ND.
IC OPAMP DUAL R-R LP 8-SOIC - TLV2252AQDRQ1
Order 'ic opamp dual r-r lp 8-soic - TLV2252AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18022-1-ND.
IC OPAMP DUAL R-R LP 8-SOIC - TLV2252AQDRQ1
Order 'ic opamp dual r-r lp 8-soic - TLV2252AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18022-2-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMV342IDR
Order 'ic opamp dual r-r out 8-soic - LMV342IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20924-1-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMV342IDR
Order 'ic opamp dual r-r out 8-soic - LMV342IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20924-2-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMV342IDR
Order 'ic opamp dual r-r out 8-soic - LMV342IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20924-6-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMV342IDE4
Order 'ic opamp dual r-r out 8-soic - LMV342IDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV342IDE4-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMV342ID
Order 'ic opamp dual r-r out 8-soic - LMV342ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV342ID-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMV342IDRE4
Order 'ic opamp dual r-r out 8-soic - LMV342IDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV342IDRE4-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - TLV2772AMDREP
Order 'ic opamp dual r-r out 8-soic - TLV2772AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19523-6-ND.
Send this link via E-Mail
Help With This Screen