IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2711IDBVT-ND |
750 |
.60200 |
Extended Price
451.50 |
| Manufacturer Part Number | TLV2711IDBVT | |||
| Description | IC R-TO-R OP AMP LP SOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2711IDBVT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.025 V/µs |
| Gain Bandwidth Product | 65kHz |
| Current - Supply | 13µA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2711IDBVT TLV2711IDBVT |
TLV2711IDBVT Specification Sheet
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVT (TLV2711IDBVT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVT
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2711IDBVT-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10651-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10652-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10652-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2721CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2721CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10653-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2721CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2721CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10653-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2721IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2721IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10654-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2721IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2721IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10654-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2731CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2731CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10656-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2731CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2731CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10656-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2731IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2731IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10657-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2731IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2731IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10657-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVRG4
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2711CDBVRG4-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVT
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2711CDBVT-ND.
Send this link via E-Mail
Help With This Screen