IC OP AMP P-P COMP MCPWR 8-MSOP - TLV2702IDGKR - Integrated Circuits (ICs)
Texas Instruments Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator Tape & Reel (TR) TLV2702IDGKR
| Digi-Key Part Number | TLV2702IDGKR-ND |
2500 |
1.32300 |
Extended Price
3307.50 |
| Manufacturer Part Number | TLV2702IDGKR | |||
| Description | IC OP AMP P-P COMP MCPWR 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2702IDGKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Amplifier, Comparator |
| Applications | General Purpose |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2702IDGKR TLV2702IDGKR |
TLV2702IDGKR Specification Sheet
IC OP AMP P-P COMP MCPWR 8-MSOP - TLV2702IDGKR (TLV2702IDGKR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator Tape & Reel (TR) TLV2702IDGKRIC OP AMP P-P COMP MCPWR 8-MSOP - TLV2702IDGKR
Order 'ic op amp p-p comp mcpwr 8-msop - TLV2702IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2702IDGKR-ND.
IC OP AMP P-P COMP MCPWR 8-MSOP - TLV2702IDGKRG4
Order 'ic op amp p-p comp mcpwr 8-msop - TLV2702IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2702IDGKRG4-ND.
IC OP AMP P-P COMP MCPWR 8-MSOP - TLV2702IDGK
Order 'ic op amp p-p comp mcpwr 8-msop - TLV2702IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13370-5-ND.
IC OP AMP P-P COMP MCPWR 8-MSOP - TLV2702IDGKG4
Order 'ic op amp p-p comp mcpwr 8-msop - TLV2702IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2702IDGKG4-ND.
IC AMP RRO NEG OUT VLP 8-MSOP - THS4521IDGKR
Order 'ic amp rro neg out vlp 8-msop - THS4521IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4521IDGKR-ND.
IC OP AMP DUAL R-R 16V 8-MSOP - AD8667ARMZ-R2
Order 'ic op amp dual r-r 16v 8-msop - AD8667ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARMZ-R2-ND.
IC OP AMP DUAL R-R 30MHZ 8-MSOP - EL5210CY-T7
Order 'ic op amp dual r-r 30mhz 8-msop - EL5210CY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5210CY-T7-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IMMTR-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101MMTR-ND.
IC OP AMP R-R OUT LP 8-MSOP - LPV358MM
Order 'ic op amp r-r out lp 8-msop - LPV358MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPV358MMTR-ND.
IC OP AMP PREC R-R DUAL 8-MSOP - LT6004IMS8#PBF
Order 'ic op amp prec r-r dual 8-msop - LT6004IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6004IMS8#PBF-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2012MMX/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2012MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2012MMX-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MM/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MMTR-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MMX/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MMX-ND.
IC OP AMP LOW VOLT LP LN 8-MSOP - LMV722MMX/NOPB
Order 'ic op amp low volt lp ln 8-msop - LMV722MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MMX-ND.
Options for Texas Instruments Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator Tape & Reel (TR) TLV2702IDGKR
Send this link via E-Mail
Help With This Screen
