IC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVR - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDBVR
| Digi-Key Part Number | TLV2621IDBVR-ND |
3000 |
.45370 |
Extended Price
1361.10 |
| Manufacturer Part Number | TLV2621IDBVR | |||
| Description | IC OPAMP GP R-R 11MHZ SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2621IDBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 7 V/µs |
| Gain Bandwidth Product | 11MHz |
| Current - Supply | 800µA |
| Current - Output / Channel | 28mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 2pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2621IDBVR TLV2621IDBVR |
TLV2621IDBVR Specification Sheet
IC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVR (TLV2621IDBVR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDBVRIC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVR
Order 'ic opamp gp r-r 11mhz sot23-5 - TLV2621IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDBVR-ND.
IC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVT
Order 'ic opamp gp r-r 11mhz sot23-5 - TLV2621IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15333-1-ND.
IC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVT
Order 'ic opamp gp r-r 11mhz sot23-5 - TLV2621IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15333-2-ND.
IC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVRG4
Order 'ic opamp gp r-r 11mhz sot23-5 - TLV2621IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDBVRG4-ND.
IC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVTG4
Order 'ic opamp gp r-r 11mhz sot23-5 - TLV2621IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDBVTG4-ND.
IC OPAMP GP R-R 11MHZ SOT23-5 - TLV2621IDBVT
Order 'ic opamp gp r-r 11mhz sot23-5 - TLV2621IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15333-6-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2221CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2221CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10504-1-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2221CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2221CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10504-2-ND.
IC OPAMP GP R-R 65KHZ SOT23-5 - TLV2711CDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-1-ND.
IC OPAMP GP R-R 65KHZ SOT23-5 - TLV2711CDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10651-2-ND.
IC OPAMP GP R-R 65KHZ SOT23-5 - TLV2711IDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10652-1-ND.
IC OPAMP GP R-R 65KHZ SOT23-5 - TLV2711IDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10652-2-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2721CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2721CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10653-1-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2721CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2721CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10653-2-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2721IDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2721IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10654-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDBVR
Send this link via E-Mail
Help With This Screen
