Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621ID
IC OPAMP GP R-R 11MHZ SGL 8SOIC - TLV2621ID - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2621ID-ND |
750 |
.49000 |
Extended Price
367.50 |
| Manufacturer Part Number | TLV2621ID | |||
| Description | IC OPAMP GP R-R 11MHZ SGL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2621ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 7 V/µs |
| Gain Bandwidth Product | 11MHz |
| Current - Supply | 800µA |
| Current - Output / Channel | 28mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 2pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2621ID TLV2621ID |
TLV2621ID Specification Sheet
IC OPAMP GP R-R 11MHZ SGL 8SOIC - TLV2621ID (TLV2621ID-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621ID
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2621ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621ID-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2620IDR
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2620IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11662-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2620IDR
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2620IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11662-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2620IDR
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2620IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11662-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDR
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2621IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11667-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDR
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2621IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11667-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDR
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2621IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11667-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2620IDRG4
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2620IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2620IDRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDG4
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2621IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621IDRG4
Order 'ic opamp gp r-r 11mhz sgl 8soic - TLV2621IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2622IDR
Order 'ic opamp gp r-r 11mhz dual 8soic - TLV2622IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10648-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2622IDR
Order 'ic opamp gp r-r 11mhz dual 8soic - TLV2622IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10648-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2622IDR
Order 'ic opamp gp r-r 11mhz dual 8soic - TLV2622IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10648-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2622ID
Order 'ic opamp gp r-r 11mhz dual 8soic - TLV2622ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2622ID-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2622IDG4
Order 'ic opamp gp r-r 11mhz dual 8soic - TLV2622IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2622IDG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V TLV2621ID
Send this link via E-Mail
Help With This Screen
