IC SNGL LV R-TO-R OPAMP SOT23-6 - TLV2620IDBVRG4
| Digi-Key Part Number | TLV2620IDBVRG4-ND |
3000 |
.72960 |
Extended Price
2188.80 |
| Manufacturer Part Number | TLV2620IDBVRG4 | |||
| Description | IC SNGL LV R-TO-R OPAMP SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2620IDBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-6 |
| Slew Rate | 7 V/µs |
| Gain Bandwidth Product | 11MHz |
| Current - Supply | 800µA |
| Current - Output/Channel | 28mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2620IDBVRG4 TLV2620IDBVRG4 |
TLV2620IDBVRG4 Specification Sheet
IC SNGL LV R-TO-R OPAMP SOT23-6 - TLV2620IDBVRG4 (TLV2620IDBVRG4-ND)
Related parts :IC SNGL LV R-TO-R OPAMP SOT23-6 - TLV2620IDBVRG4
Order 'ic sngl lv r-to-r opamp sot23-6 - TLV2620IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2620IDBVRG4-ND.
IC SNGL LV R-TO-R OPAMP SOT23-6 - TLV2620IDBVTG4
Order 'ic sngl lv r-to-r opamp sot23-6 - TLV2620IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2620IDBVTG4-ND.
IC SNGL LV R-TO-R OPAMP SOT23-5 - TLV2621IDBVR
Order 'ic sngl lv r-to-r opamp sot23-5 - TLV2621IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDBVR-ND.
IC SNGL LV R-TO-R OPAMP SOT23-5 - TLV2621IDBVRG4
Order 'ic sngl lv r-to-r opamp sot23-5 - TLV2621IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDBVRG4-ND.
IC SNGL LV R-TO-R OPAMP SOT23-5 - TLV2621IDBVTG4
Order 'ic sngl lv r-to-r opamp sot23-5 - TLV2621IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDBVTG4-ND.
IC SNGL LV R-TO-R OPAMP 8-SOIC - TLV2620IDRG4
Order 'ic sngl lv r-to-r opamp 8-soic - TLV2620IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2620IDRG4-ND.
IC SNGL LV R-TO-R OPAMP 8-SOIC - TLV2621ID
Order 'ic sngl lv r-to-r opamp 8-soic - TLV2621ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621ID-ND.
IC SNGL LV R-TO-R OPAMP 8-SOIC - TLV2621IDG4
Order 'ic sngl lv r-to-r opamp 8-soic - TLV2621IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDG4-ND.
IC SNGL LV R-TO-R OPAMP 8-SOIC - TLV2621IDRG4
Order 'ic sngl lv r-to-r opamp 8-soic - TLV2621IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2621IDRG4-ND.
IC SNGL 3-IN POS OR-GATE SOT23-6 - SN74LVC1G332DBVR
Order 'ic sngl 3-in pos or-gate sot23-6 - SN74LVC1G332DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18587-1-ND.
IC SNGL 3-IN POS OR-GATE SOT23-6 - SN74LVC1G332DBVR
Order 'ic sngl 3-in pos or-gate sot23-6 - SN74LVC1G332DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18587-2-ND.
IC SNGL D-TYPE F-F ASYNC SOT23-6 - SN74LVC1G175DBVT
Order 'ic sngl d-type f-f async sot23-6 - SN74LVC1G175DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G175DBVT-ND.
IC SNGL 3-IN POS OR-GATE SOT23-6 - SN74LVC1G332DBVR
Order 'ic sngl 3-in pos or-gate sot23-6 - SN74LVC1G332DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18587-6-ND.
IC OPAMP SNGL R-R I/O SD SOT23-6 - LMV715IDBVR
Order 'ic opamp sngl r-r i/o sd sot23-6 - LMV715IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20927-1-ND.
IC OPAMP SNGL R-R I/O SD SOT23-6 - LMV715IDBVR
Order 'ic opamp sngl r-r i/o sd sot23-6 - LMV715IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20927-2-ND.
Send this link via E-Mail
Help With This Screen