IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548IPWG4
| Digi-Key Part Number | TLV2548IPWG4-ND |
70 |
6.91600 |
Extended Price
484.12 |
| Manufacturer Part Number | TLV2548IPWG4 | |||
| Description | IC 12BIT 200KSPS ADC S/O 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2548IPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2548IPWG4 TLV2548IPWG4 |
TLV2548IPWG4 Specification Sheet
IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548IPWG4 (TLV2548IPWG4-ND)
Related parts :IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548IPWG4
Order 'ic 12bit 200ksps adc s/o 20tssop - TLV2548IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2548IPWG4-ND.
IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548CPW
Order 'ic 12bit 200ksps adc s/o 20tssop - TLV2548CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2548CPW-ND.
IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548CPWG4
Order 'ic 12bit 200ksps adc s/o 20tssop - TLV2548CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2548CPWG4-ND.
IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548CPWR
Order 'ic 12bit 200ksps adc s/o 20tssop - TLV2548CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2548CPWR-ND.
IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548CPWRG4
Order 'ic 12bit 200ksps adc s/o 20tssop - TLV2548CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2548CPWRG4-ND.
IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548IPWR
Order 'ic 12bit 200ksps adc s/o 20tssop - TLV2548IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2548IPWR-ND.
IC 12BIT 200KSPS ADC S/O 20TSSOP - TLV2548IPWRG4
Order 'ic 12bit 200ksps adc s/o 20tssop - TLV2548IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2548IPWRG4-ND.
IC 12BIT 200KSPS ADC S/O 16-SOIC - TLV2544QD
Order 'ic 12bit 200ksps adc s/o 16-soic - TLV2544QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13365-5-ND.
IC 12BIT 200KSPS ADC S/O 20-SOIC - TLV2548QDW
Order 'ic 12bit 200ksps adc s/o 20-soic - TLV2548QDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13366-5-ND.
IC 12BIT 200KSPS ADC S/O 16-SOIC - TLC2554ID
Order 'ic 12bit 200ksps adc s/o 16-soic - TLC2554ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2913-5-ND.
IC 12BIT 200KSPS ADC S/O 8-MSOP - TLV2542IDGK
Order 'ic 12bit 200ksps adc s/o 8-msop - TLV2542IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2975-5-ND.
IC 12BIT 200KSPS ADC S/O 16-SOIC - TLV2544ID
Order 'ic 12bit 200ksps adc s/o 16-soic - TLV2544ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2981-5-ND.
IC 12BIT 200KSPS ADC S/O 8-SOIC - TLV2545ID
Order 'ic 12bit 200ksps adc s/o 8-soic - TLV2545ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2984-5-ND.
IC 12BIT 200KSPS ADC S/O 8-MSOP - TLV2545IDGK
Order 'ic 12bit 200ksps adc s/o 8-msop - TLV2545IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2985-5-ND.
IC 12BIT 200KSPS ADC S/O 20-SOIC - TLV2548IDW
Order 'ic 12bit 200ksps adc s/o 20-soic - TLV2548IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2986-5-ND.
Send this link via E-Mail
Help With This Screen