Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475IPWPRG4
IC OPAMP GP R-R 2.8MHZ 16TSSOP - TLV2475IPWPRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2475IPWPRG4-ND |
2000 |
2.12800 |
Extended Price
4256.00 |
| Manufacturer Part Number | TLV2475IPWPRG4 | |||
| Description | IC OPAMP GP R-R 2.8MHZ 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2475IPWPRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 16-TSSOP Exposed Pad, 16-eTSSOP, 16-HTSSOP |
| Slew Rate | 1.5 V/µs |
| Gain Bandwidth Product | 2.8MHz |
| Current - Supply | 600µA |
| Current - Output / Channel | 35mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 2.5pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 250µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2475IPWPRG4 TLV2475IPWPRG4 |
IC OPAMP GP R-R 2.8MHZ 16TSSOP - TLV2475IPWPRG4 (TLV2475IPWPRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475IPWPRG4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475IPWPRG4
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475IPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475IPWPRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475AIPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10636-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475AIPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475AIPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10636-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475AIPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10636-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475CPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475CPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10639-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475CPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475CPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10639-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475CPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475CPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10639-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475IPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475IPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10642-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475IPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475IPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10642-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475IPWPR
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475IPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10642-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475AIPWP
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475AIPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475AIPWP-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475AIPWPRG4
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475AIPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475AIPWPRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475AIPWPG4
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475AIPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475AIPWPG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475CPWPRG4
Order 'ic opamp gp r-r 2.8mhz 16tssop - TLV2475CPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475CPWPRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2472AIDR
Order 'ic opamp gp r-r 2.8mhz 8soic - TLV2472AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10610-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2475IPWPRG4
Send this link via E-Mail
Help With This Screen
