Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDGK
IC OPAMP GP R-R 6.4MHZ 8MSOP - TLV2462CDGK - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2462CDGK-ND |
1040 |
1.11800 |
Extended Price
1162.72 |
| Manufacturer Part Number | TLV2462CDGK | |||
| Description | IC OPAMP GP R-R 6.4MHZ 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2462CDGK |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2462CDGK TLV2462CDGK |
TLV2462CDGK Specification Sheet
IC OPAMP GP R-R 6.4MHZ 8MSOP - TLV2462CDGK (TLV2462CDGK-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDGKTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDGK
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462CDGK-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDGKR
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7561-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDGKR
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7561-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDGKR
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7561-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDGKG4
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462CDGKG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDGKR
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462CDGKR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDGKRG4
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462CDGKRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDGK
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462IDGK-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDGKRG4
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462IDGKRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDGKG4
Order 'ic opamp gp r-r 6.4mhz 8msop - TLV2462IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462IDGKG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2464IDR
Order 'ic opamp gp r-r 6.4mhz 14soic - TLV2464IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10608-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2464IDR
Order 'ic opamp gp r-r 6.4mhz 14soic - TLV2464IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10608-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2464ID
Order 'ic opamp gp r-r 6.4mhz 14soic - TLV2464ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10608-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2464IDR
Order 'ic opamp gp r-r 6.4mhz 14soic - TLV2464IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10608-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2465IDR
Order 'ic opamp gp r-r 6.4mhz 16soic - TLV2465IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10609-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDGK
Send this link via E-Mail
Help With This Screen
