IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461IPE4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IPE4
| Digi-Key Part Number | TLV2461IPE4-ND |
450 |
.79800 |
Extended Price
359.10 |
| Manufacturer Part Number | TLV2461IPE4 | |||
| Description | IC OPAMP GP R-R 6.4MHZ SGL 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2461IPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2461IPE4 TLV2461IPE4 |
TLV2461IPE4 Specification Sheet
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461IPE4 (TLV2461IPE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IPE4IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461IPE4
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461IPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460AIP
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7478-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460CP
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7480-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460IP
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7483-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461AIP
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7485-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461CP
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7489-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461IP
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7492-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460AIPE4
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460AIPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460CPE4
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460CPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460IPE4
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460IPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461AIPE4
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461AIPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461CPE4
Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461CPE4-ND.
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CP
Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1892-5-ND.
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462IP
Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1893-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IPE4
Send this link via E-Mail
Help With This Screen
