IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVRG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IDBVRG4
| Digi-Key Part Number | TLV2461IDBVRG4-ND |
3000 |
.72960 |
Extended Price
2188.80 |
| Manufacturer Part Number | TLV2461IDBVRG4 | |||
| Description | IC OPAMP GP R-R 6.4MHZ SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2461IDBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2461IDBVRG4 TLV2461IDBVRG4 |
TLV2461IDBVRG4 Specification Sheet
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVRG4 (TLV2461IDBVRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IDBVRG4IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVRG4
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461IDBVRG4-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVT
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2433-1-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVT
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2433-2-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7487-1-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7487-2-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7490-1-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7490-2-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVRG4
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461CDBVRG4-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVTG4
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461CDBVTG4-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVT
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461IDBVT-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVTG4
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461IDBVTG4-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7487-6-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7490-6-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVT
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2433-6-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2221CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2221CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10504-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IDBVRG4
Send this link via E-Mail
Help With This Screen
