Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDRG4
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461AIDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2461AIDRG4-ND |
2500 |
.97280 |
Extended Price
2432.00 |
| Manufacturer Part Number | TLV2461AIDRG4 | |||
| Description | IC OPAMP GP R-R 6.4MHZ SGL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2461AIDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2461AIDRG4 TLV2461AIDRG4 |
TLV2461AIDRG4 Specification Sheet
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461AIDRG4 (TLV2461AIDRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDRG4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDRG4
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2461AIDRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2432-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CD
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2432-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7477-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7477-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7477-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7482-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7482-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7482-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7484-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7484-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7484-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461CD
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7486-5-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDRG4
Send this link via E-Mail
Help With This Screen
