IC SINGLE LP R-R OP AMP 8-DIP - TLV2460AIPE4
| Digi-Key Part Number | TLV2460AIPE4-ND |
400 |
.93800 |
Extended Price
375.20 |
| Manufacturer Part Number | TLV2460AIPE4 | |||
| Description | IC SINGLE LP R-R OP AMP 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2460AIPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output/Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2460AIPE4 TLV2460AIPE4 |
TLV2460AIPE4 Specification Sheet
IC SINGLE LP R-R OP AMP 8-DIP - TLV2460AIPE4 (TLV2460AIPE4-ND)
Related parts :IC SINGLE LP R-R OP AMP 8-DIP - TLV2460AIPE4
Order 'ic single lp r-r op amp 8-dip - TLV2460AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460AIPE4-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2460AIP
Order 'ic single lp r-r op amp 8-dip - TLV2460AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7478-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2460CP
Order 'ic single lp r-r op amp 8-dip - TLV2460CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7480-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2460IP
Order 'ic single lp r-r op amp 8-dip - TLV2460IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7483-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2461AIP
Order 'ic single lp r-r op amp 8-dip - TLV2461AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7485-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2461CP
Order 'ic single lp r-r op amp 8-dip - TLV2461CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7489-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2461IP
Order 'ic single lp r-r op amp 8-dip - TLV2461IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7492-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2470AIP
Order 'ic single lp r-r op amp 8-dip - TLV2470AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7494-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2470CP
Order 'ic single lp r-r op amp 8-dip - TLV2470CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7496-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2470IP
Order 'ic single lp r-r op amp 8-dip - TLV2470IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7499-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2471AIP
Order 'ic single lp r-r op amp 8-dip - TLV2471AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7501-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2471CP
Order 'ic single lp r-r op amp 8-dip - TLV2471CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7503-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2471IP
Order 'ic single lp r-r op amp 8-dip - TLV2471IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7506-5-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2460CPE4
Order 'ic single lp r-r op amp 8-dip - TLV2460CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460CPE4-ND.
IC SINGLE LP R-R OP AMP 8-DIP - TLV2460IPE4
Order 'ic single lp r-r op amp 8-dip - TLV2460IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460IPE4-ND.
Send this link via E-Mail
Help With This Screen