IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455IDG4
| Digi-Key Part Number | TLV2455IDG4-ND |
240 |
1.59600 |
Extended Price
383.04 |
| Manufacturer Part Number | TLV2455IDG4 | |||
| Description | IC R-TO-R OP AMP QUAD 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2455IDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-SOIC (3.9mm Width) |
| Slew Rate | 0.11 V/µs |
| Gain Bandwidth Product | 220kHz |
| Current - Supply | 23µA |
| Current - Output/Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2455IDG4 TLV2455IDG4 |
TLV2455IDG4 Specification Sheet
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455IDG4 (TLV2455IDG4-ND)
Related parts:IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455IDG4
Order 'ic r-to-r op amp quad 16-soic - TLV2455IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455IDG4-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455AIDR
Order 'ic r-to-r op amp quad 16-soic - TLV2455AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10600-1-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455AIDR
Order 'ic r-to-r op amp quad 16-soic - TLV2455AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10600-2-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455AID
Order 'ic r-to-r op amp quad 16-soic - TLV2455AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10600-5-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455AIDR
Order 'ic r-to-r op amp quad 16-soic - TLV2455AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10600-6-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455IDR
Order 'ic r-to-r op amp quad 16-soic - TLV2455IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10605-1-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455IDR
Order 'ic r-to-r op amp quad 16-soic - TLV2455IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10605-2-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455ID
Order 'ic r-to-r op amp quad 16-soic - TLV2455ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10605-5-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455IDR
Order 'ic r-to-r op amp quad 16-soic - TLV2455IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10605-6-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2465ID
Order 'ic r-to-r op amp quad 16-soic - TLV2465ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10609-5-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2475AIDR
Order 'ic r-to-r op amp quad 16-soic - TLV2475AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10634-1-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2475IDR
Order 'ic r-to-r op amp quad 16-soic - TLV2475IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10640-1-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2475IDR
Order 'ic r-to-r op amp quad 16-soic - TLV2475IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10640-2-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2475IDR
Order 'ic r-to-r op amp quad 16-soic - TLV2475IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10640-6-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2475CDR
Order 'ic r-to-r op amp quad 16-soic - TLV2475CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2443-1-ND.
Send this link via E-Mail
Help With This Screen