IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPW
| Digi-Key Part Number | TLV2455CPW-ND |
270 |
1.44970 |
Extended Price
391.42 |
| Manufacturer Part Number | TLV2455CPW | |||
| Description | IC R-TO-R OP AMP QUAD 16-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2455CPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-TSSOP |
| Slew Rate | 0.11 V/µs |
| Gain Bandwidth Product | 220kHz |
| Current - Supply | 23µA |
| Current - Output/Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2455CPW TLV2455CPW |
TLV2455CPW Specification Sheet
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPW (TLV2455CPW-ND)
Related parts:IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPW
Order 'ic r-to-r op amp quad 16-tssop - TLV2455CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455CPW-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455AIPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10602-1-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455AIPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10602-2-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455AIPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10602-6-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10604-1-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10604-2-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10604-6-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455IPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10607-1-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455IPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10607-2-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455IPWR
Order 'ic r-to-r op amp quad 16-tssop - TLV2455IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10607-6-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455AIPW
Order 'ic r-to-r op amp quad 16-tssop - TLV2455AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455AIPW-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455AIPWRG4
Order 'ic r-to-r op amp quad 16-tssop - TLV2455AIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455AIPWRG4-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPWG4
Order 'ic r-to-r op amp quad 16-tssop - TLV2455CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455CPWG4-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455CPWRG4
Order 'ic r-to-r op amp quad 16-tssop - TLV2455CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455CPWRG4-ND.
IC R-TO-R OP AMP QUAD 16-TSSOP - TLV2455IPW
Order 'ic r-to-r op amp quad 16-tssop - TLV2455IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455IPW-ND.
Send this link via E-Mail
Help With This Screen