IC R-TO-R OP AMP QUAD 16-DIP - TLV2455CNE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2455CNE4-ND |
250 |
1.44972 |
Extended Price
362.43 |
| Manufacturer Part Number | TLV2455CNE4 | |||
| Description | IC R-TO-R OP AMP QUAD 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2455CNE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-DIP (300 mil) |
| Slew Rate | 0.11 V/µs |
| Gain Bandwidth Product | 220kHz |
| Current - Supply | 23µA |
| Current - Output/Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2455CNE4 TLV2455CNE4 |
TLV2455CNE4 Specification Sheet
IC R-TO-R OP AMP QUAD 16-DIP - TLV2455CNE4 (TLV2455CNE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC R-TO-R OP AMP QUAD 16-DIP - TLV2455CNE4
Order 'ic r-to-r op amp quad 16-dip - TLV2455CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455CNE4-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2455AIN
Order 'ic r-to-r op amp quad 16-dip - TLV2455AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10601-5-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2455CN
Order 'ic r-to-r op amp quad 16-dip - TLV2455CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10603-5-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2455IN
Order 'ic r-to-r op amp quad 16-dip - TLV2455IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10606-5-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2475AIN
Order 'ic r-to-r op amp quad 16-dip - TLV2475AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10635-5-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2475CN
Order 'ic r-to-r op amp quad 16-dip - TLV2475CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10638-5-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2475IN
Order 'ic r-to-r op amp quad 16-dip - TLV2475IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10641-5-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2455AINE4
Order 'ic r-to-r op amp quad 16-dip - TLV2455AINE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455AINE4-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2455INE4
Order 'ic r-to-r op amp quad 16-dip - TLV2455INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2455INE4-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2475AINE4
Order 'ic r-to-r op amp quad 16-dip - TLV2475AINE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475AINE4-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2475CNE4
Order 'ic r-to-r op amp quad 16-dip - TLV2475CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475CNE4-ND.
IC R-TO-R OP AMP QUAD 16-DIP - TLV2475INE4
Order 'ic r-to-r op amp quad 16-dip - TLV2475INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2475INE4-ND.
IC R-TO-R OP AMP QUAD 14-DIP - TLV2454AIN
Order 'ic r-to-r op amp quad 14-dip - TLV2454AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10593-5-ND.
IC R-TO-R OP AMP QUAD 14-DIP - TLV2454CN
Order 'ic r-to-r op amp quad 14-dip - TLV2454CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10595-5-ND.
IC R-TO-R OP AMP QUAD 16-SOIC - TLV2455AIDR
Order 'ic r-to-r op amp quad 16-soic - TLV2455AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10600-1-ND.
Send this link via E-Mail
Help With This Screen