ASSEMBLY RECEPT 9POS WATERPROOF - 566-009-724-220
| Digi-Key Part Number | 151-1011-ND |
100 |
27.34600 |
Extended Price
2734.60 |
| Manufacturer Part Number | 566-009-724-220 | |||
| Description | ASSEMBLY RECEPT 9POS WATERPROOF | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 566-009-724-220 |
| Vendor | EDAC Inc. |
| Category | Cable Assemblies |
| Connector Type | Socket to Individual Wire Leads |
| Number of Positions | 9 |
| Contact Finish | Tin |
| Number of Rows | 1 |
| Features | Waterproof |
| Color | Multiple, Individual |
| Length | - |
| Usage | - |
| Shielding | - |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
566 009 724 220 566009724220 151 1011 ND 1511011ND 151-1011 |
566-009-724-220 Specification Sheet
ASSEMBLY RECEPT 9POS WATERPROOF - 566-009-724-220 (151-1011-ND)
Related parts :ASSEMBLY RECEPT 9POS WATERPROOF - 566-009-724-220
Order 'assembly recept 9pos waterproof - 566-009-724-220' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1011-ND.
ASSEMBLY RECEPT 2POS WATERPROOF - 566-002-724-220
Order 'assembly recept 2pos waterproof - 566-002-724-220' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1003-ND.
ASSEMBLY RECEPT 3POS WATERPROOF - 566-003-724-220
Order 'assembly recept 3pos waterproof - 566-003-724-220' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1006-ND.
ASSEMBLY RECEPT 5POS WATERPROOF - 566-005-724-220
Order 'assembly recept 5pos waterproof - 566-005-724-220' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1009-ND.
ASSEMBLY PLUG 2POS WATERPROOF - 566-002-714-120
Order 'assembly plug 2pos waterproof - 566-002-714-120' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1002-ND.
ASSEMBLY PLUG 3POS WATERPROOF - 566-003-714-120
Order 'assembly plug 3pos waterproof - 566-003-714-120' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1005-ND.
ASSEMBLY PLUG 5POS WATERPROOF - 566-005-714-120
Order 'assembly plug 5pos waterproof - 566-005-714-120' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1008-ND.
ASSEMBLY RECEPT 1POS WATERPROOF - 568-001-744-200
Order 'assembly recept 1pos waterproof - 568-001-744-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1015-ND.
ASSEMBLY RECEPT 1POS WATERPROOF - 570-001-744-200
Order 'assembly recept 1pos waterproof - 570-001-744-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1017-ND.
ASSEMBLY RECEPT 3POS WATERPROOF - 570-003-744-200
Order 'assembly recept 3pos waterproof - 570-003-744-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1023-ND.
CONN RECEPT 3 POS WATERPROOF - 566-003-000-220
Order 'conn recept 3 pos waterproof - 566-003-000-220' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 566-003-000-220-ND.
ASSEMBLY RECEPT 2 POS WATERPROOF - 570-002-744-200
Order 'assembly recept 2 pos waterproof - 570-002-744-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1020-ND.
CONN PLUG 9POS WATERPROOF PCB - 566-009-420-101
Order 'conn plug 9pos waterproof pcb - 566-009-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1010-ND.
ASSEMBLY PLUG 1POS WATERPROOF - 568-001-734-100
Order 'assembly plug 1pos waterproof - 568-001-734-100' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1014-ND.
ASSEMBLY PLUG 2POS WATERPROOF - 570-002-734-100
Order 'assembly plug 2pos waterproof - 570-002-734-100' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1018-ND.
Send this link via E-Mail
Help With This Screen