IC DIFF COMPARATOR QUAD 14-SOIC - TLV2354IDRG4
| Digi-Key Part Number | TLV2354IDRG4-ND |
2500 |
1.49940 |
Extended Price
3748.50 |
| Manufacturer Part Number | TLV2354IDRG4 | |||
| Description | IC DIFF COMPARATOR QUAD 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2354IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Differential |
| Output Type | CMOS, MOS, Open-Drain, TTL |
| Voltage - Supply | 2 V ~ 8 V |
| Number of Elements | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2354IDRG4 TLV2354IDRG4 |
TLV2354IDRG4 Specification Sheet
IC DIFF COMPARATOR QUAD 14-SOIC - TLV2354IDRG4 (TLV2354IDRG4-ND)
Related parts:IC DIFF COMPARATOR QUAD 14-SOIC - TLV2354IDRG4
Order 'ic diff comparator quad 14-soic - TLV2354IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2354IDRG4-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - TLC339CD
Order 'ic diff comparator quad 14-soic - TLC339CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10281-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - TLC354CD
Order 'ic diff comparator quad 14-soic - TLC354CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10292-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - TLC354ID
Order 'ic diff comparator quad 14-soic - TLC354ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10295-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - TLC374ID
Order 'ic diff comparator quad 14-soic - TLC374ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10315-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - TLC374MD
Order 'ic diff comparator quad 14-soic - TLC374MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10317-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - TLV2354ID
Order 'ic diff comparator quad 14-soic - TLV2354ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10520-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LP2901D
Order 'ic diff comparator quad 14-soic - LP2901D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9574-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LP339D
Order 'ic diff comparator quad 14-soic - LP339D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9578-5-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LM2901AVQDR
Order 'ic diff comparator quad 14-soic - LM2901AVQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901AVQDR-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LM2901DE4
Order 'ic diff comparator quad 14-soic - LM2901DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901DE4-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LM2901DG4
Order 'ic diff comparator quad 14-soic - LM2901DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901DG4-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LM2901DRE4
Order 'ic diff comparator quad 14-soic - LM2901DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901DRE4-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LM2901DRG4
Order 'ic diff comparator quad 14-soic - LM2901DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901DRG4-ND.
IC DIFF COMPARATOR QUAD 14-SOIC - LM2901VQDR
Order 'ic diff comparator quad 14-soic - LM2901VQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901VQDR-ND.
Send this link via E-Mail
Help With This Screen