IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241CD - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV2241CD-ND |
450 |
.79800 |
Extended Price
359.10 |
| Manufacturer Part Number | TLV2241CD | |||
| Description | IC R-TO-R OP AMP MCPWR 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2241CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2000 V/µs |
| Gain Bandwidth Product | 5.5kHz |
| Current - Supply | 1.55µA |
| Current - Output/Channel | 200µA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 12 V, ±1.25 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2241CD TLV2241CD |
TLV2241CD Specification Sheet
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241CD (TLV2241CD-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241CD
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2241CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2241CD-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241IDR
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2241IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10507-1-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241IDR
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2241IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10507-2-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241IDR
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2241IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10507-6-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2760ID
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2760ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10658-5-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2761ID
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2761ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10661-5-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241ID
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2241ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2241ID-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241IDG4
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2241IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2241IDG4-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2241IDRG4
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2241IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2241IDRG4-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2760CD
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2760CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2760CD-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2760CDG4
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2760CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2760CDG4-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2760IDG4
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2760IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2760IDG4-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2761CD
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2761CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2761CD-ND.
IC R-TO-R OP AMP MCPWR 8-SOIC - TLV2761CDG4
Order 'ic r-to-r op amp mcpwr 8-soic - TLV2761CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2761CDG4-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401CDR
Order 'ic op amp mcpwr 8-soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10530-1-ND.
Send this link via E-Mail
Help With This Screen