IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572IDR
| Digi-Key Part Number | TLV1572IDR-ND |
2500 |
4.40200 |
Extended Price
11005.00 |
| Manufacturer Part Number | TLV1572IDR | |||
| Description | IC 10 BIT 1.25 MSPS ADC 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV1572IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1.25M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV1572IDR TLV1572IDR |
TLV1572IDR Specification Sheet
IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572IDR (TLV1572IDR-ND)
Related parts:IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572IDR
Order 'ic 10 bit 1.25 msps adc 8-soic - TLV1572IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1572IDR-ND.
IC 10-BIT SERIAL A/D CONV 8-SOIC - TLV1572ID
Order 'ic 10-bit serial a/d conv 8-soic - TLV1572ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1883-5-ND.
IC 10 BIT 12.5US DAC S/O 8-SOIC - TLC5615CD
Order 'ic 10 bit 12.5us dac s/o 8-soic - TLC5615CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3004-5-ND.
IC 10 BIT 12.5US DAC S/O 8-SOIC - TLC5615ID
Order 'ic 10 bit 12.5us dac s/o 8-soic - TLC5615ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3007-5-ND.
IC 10 BIT 2.5US DAC S/O 8-SOIC - TLV5617AID
Order 'ic 10 bit 2.5us dac s/o 8-soic - TLV5617AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3043-5-ND.
IC 10 BIT 1US DAC S/O 8-SOIC - TLV5637ID
Order 'ic 10 bit 1us dac s/o 8-soic - TLV5637ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3075-5-ND.
IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572CD
Order 'ic 10 bit 1.25 msps adc 8-soic - TLV1572CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2970-5-ND.
IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572CDG4
Order 'ic 10 bit 1.25 msps adc 8-soic - TLV1572CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1572CDG4-ND.
IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572CDR
Order 'ic 10 bit 1.25 msps adc 8-soic - TLV1572CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1572CDR-ND.
IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572CDRG4
Order 'ic 10 bit 1.25 msps adc 8-soic - TLV1572CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1572CDRG4-ND.
IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572IDG4
Order 'ic 10 bit 1.25 msps adc 8-soic - TLV1572IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1572IDG4-ND.
IC 10 BIT 1.25 MSPS ADC 8-SOIC - TLV1572IDRG4
Order 'ic 10 bit 1.25 msps adc 8-soic - TLV1572IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1572IDRG4-ND.
IC OPAMP GAIN 1 R-TO-R 8-SOIC - MAX4074ADESA
Order 'ic opamp gain 1 r-to-r 8-soic - MAX4074ADESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074ADESA-ND.
IC OPAMP GAIN 1 R-TO-R 8-SOIC - MAX4274ADESA
Order 'ic opamp gain 1 r-to-r 8-soic - MAX4274ADESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4274ADESA-ND.
IC OPAMP GAIN 1 R-TO-R 8-SOIC - MAX4275ADESA
Order 'ic opamp gain 1 r-to-r 8-soic - MAX4275ADESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4275ADESA-ND.
Send this link via E-Mail
Help With This Screen