IC 10-BIT PGMABLE A/D 28-SOIC - TLV1562IDWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV1562IDWRG4-ND |
1000 |
5.56250 |
Extended Price
5562.50 |
| Manufacturer Part Number | TLV1562IDWRG4 | |||
| Description | IC 10-BIT PGMABLE A/D 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV1562IDWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 2M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV1562IDWRG4 TLV1562IDWRG4 |
TLV1562IDWRG4 Specification Sheet
IC 10-BIT PGMABLE A/D 28-SOIC - TLV1562IDWRG4 (TLV1562IDWRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10-BIT PGMABLE A/D 28-SOIC - TLV1562IDWRG4
Order 'ic 10-bit pgmable a/d 28-soic - TLV1562IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1562IDWRG4-ND.
IC 10-BIT PGMABLE A/D 28-SOIC - TLV1562IDW
Order 'ic 10-bit pgmable a/d 28-soic - TLV1562IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1879-5-ND.
IC 10-BIT PGMABLE A/D 28-SOIC - TLV1562IDWG4
Order 'ic 10-bit pgmable a/d 28-soic - TLV1562IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1562IDWG4-ND.
IC 10-BIT PGMABLE A/D 28-SOIC - TLV1562IDWR
Order 'ic 10-bit pgmable a/d 28-soic - TLV1562IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1562IDWR-ND.
IC 10-BIT PGMABLE A/D 28-TSSOP - TLV1562IPW
Order 'ic 10-bit pgmable a/d 28-tssop - TLV1562IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1880-5-ND.
IC 10-BIT 20MSPS A/D 28-SOIC - TLC876IDW
Order 'ic 10-bit 20msps a/d 28-soic - TLC876IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2186-5-ND.
IC 10 BIT 20 MSPS ADC 28-SOIC - TLC876CDW
Order 'ic 10 bit 20 msps adc 28-soic - TLC876CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2941-5-ND.
IC 10-BIT 20MHZ A/D 28-SOIC - ADS820U/1K
Order 'ic 10-bit 20mhz a/d 28-soic - ADS820U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS820U/1K-ND.
IC 10 BIT A/D CONV 28 SOIC - ADS820U
Order 'ic 10 bit a/d conv 28 soic - ADS820U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS820U-ND.
IC 10 BIT SMPL A/D 28-SOIC - ADS821U
Order 'ic 10 bit smpl a/d 28-soic - ADS821U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS821U-ND.
IC 10 BIT 125 MSPS DAC 28-SOIC - THS5651AIDW
Order 'ic 10 bit 125 msps dac 28-soic - THS5651AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2992-5-ND.
IC 10-BIT D/A CONV 28-SOIC - DAC900U/1KG4
Order 'ic 10-bit d/a conv 28-soic - DAC900U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC900U/1KG4-ND.
IC 10-BIT D/A CONV 28-SOIC - DAC900U/1K
Order 'ic 10-bit d/a conv 28-soic - DAC900U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC900U/1K-ND.
IC 10-BIT D/A CONV 28-SOIC - DAC900UG4
Order 'ic 10-bit d/a conv 28-soic - DAC900UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC900UG4-ND.
IC 10-BIT PGMABLE A/D 28-TSSOP - TLV1562CPWG4
Order 'ic 10-bit pgmable a/d 28-tssop - TLV1562CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1562CPWG4-ND.
Send this link via E-Mail
Help With This Screen