IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543IDBR
| Digi-Key Part Number | TLV1543IDBR-ND |
2000 |
2.79225 |
Extended Price
5584.50 |
| Manufacturer Part Number | TLV1543IDBR | |||
| Description | IC 10BIT 200KSPS ADC S/O 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV1543IDBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 20-SSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV1543IDBR TLV1543IDBR |
TLV1543IDBR Specification Sheet
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543IDBR (TLV1543IDBR-ND)
Related parts :IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543IDBR
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543IDBR-ND.
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543CDB
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2958-5-ND.
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543IDB
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2959-5-ND.
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543CDBG4
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543CDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CDBG4-ND.
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543CDBR
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CDBR-ND.
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543CDBRG4
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CDBRG4-ND.
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543IDBG4
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543IDBG4-ND.
IC 10BIT 200KSPS ADC S/O 20-SSOP - TLV1543IDBRG4
Order 'ic 10bit 200ksps adc s/o 20-ssop - TLV1543IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543IDBRG4-ND.
IC 10BIT 200KSPS ADC S/O 20-DIP - TLV1543CN
Order 'ic 10bit 200ksps adc s/o 20-dip - TLV1543CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2957-5-ND.
IC 10BIT 200KSPS ADC S/O 20-SOIC - TLV1543CDWG4
Order 'ic 10bit 200ksps adc s/o 20-soic - TLV1543CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CDWG4-ND.
IC 10BIT 200KSPS ADC S/O 20-SOIC - TLV1543CDWR
Order 'ic 10bit 200ksps adc s/o 20-soic - TLV1543CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CDWR-ND.
IC 10BIT 200KSPS ADC S/O 20-SOIC - TLV1543CDWRG4
Order 'ic 10bit 200ksps adc s/o 20-soic - TLV1543CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CDWRG4-ND.
IC 10BIT 200KSPS ADC S/O 20-PLCC - TLV1543CFN
Order 'ic 10bit 200ksps adc s/o 20-plcc - TLV1543CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CFN-ND.
IC 10BIT 200KSPS ADC S/O 20-PLCC - TLV1543CFNG3
Order 'ic 10bit 200ksps adc s/o 20-plcc - TLV1543CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CFNG3-ND.
IC 10BIT 200KSPS ADC S/O 20-DIP - TLV1543CNE4
Order 'ic 10bit 200ksps adc s/o 20-dip - TLV1543CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1543CNE4-ND.
Send this link via E-Mail
Help With This Screen