Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLV0832IDRG4
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832IDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV0832IDRG4-ND |
2500 |
1.99500 |
Extended Price
4987.50 |
| Manufacturer Part Number | TLV0832IDRG4 | |||
| Description | IC 8BIT 44.7 KSPS ADC S/O 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0832IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 44.7k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 5mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0832IDRG4 TLV0832IDRG4 |
TLV0832IDRG4 Specification Sheet
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832IDRG4 (TLV0832IDRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLV0832IDRG4Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLV0832IDRG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832CD
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2947-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832CDG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLV0832CDR
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLV0832CDRG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832IDG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLV0832IDR
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC2551ID
Order 'ic 12bit 400 ksps adc s/o 8-soic - TLC2551ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2909-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC2552ID
Order 'ic 12bit 400 ksps adc s/o 8-soic - TLC2552ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2911-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single Supply TLC2555ID
Order 'ic 12bit 400 ksps adc s/o 8-soic - TLC2555ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2915-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832CP
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2948-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832IP
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2949-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLV2541ID
Order 'ic 12bit 200 ksps adc s/o 8-soic - TLV2541ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2972-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply TLV2542ID
Order 'ic 12bit 200 ksps adc s/o 8-soic - TLV2542ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2974-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832CPE4
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CPE4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLV0832IDRG4
Send this link via E-Mail
Help With This Screen
