IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831IDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV0831IDRG4-ND |
2500 |
2.39400 |
Extended Price
5985.00 |
| Manufacturer Part Number | TLV0831IDRG4 | |||
| Description | IC 8 BIT 49 KSPS ADC S/O 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0831IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 49k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.66mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0831IDRG4 TLV0831IDRG4 |
TLV0831IDRG4 Specification Sheet
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831IDRG4 (TLV0831IDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8 BIT 49 KSPS ADC S/O 8-DIP - TLV0831IPE4
Order 'ic 8 bit 49 ksps adc s/o 8-dip - TLV0831IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IPE4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLC1549CD
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLC1549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2892-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLC1549ID
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLC1549ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2893-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CD
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2963-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CDG4
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CDG4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CDR
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CDR-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CDRG4
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CDRG4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549IDG4
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549IDG4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-DIP - TLV1549CPE4
Order 'ic 10 bit 38 ksps adc s/o 8-dip - TLV1549CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CPE4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-DIP - TLV1549IPE4
Order 'ic 10 bit 38 ksps adc s/o 8-dip - TLV1549IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549IPE4-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831IDRG4
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IDRG4-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CD
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2944-5-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831ID
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2945-5-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDR
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDR-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDRG4
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDRG4-ND.
Send this link via E-Mail
Help With This Screen
