Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single TLV0831CDRG4
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDRG4
| Digi-Key Part Number | TLV0831CDRG4-ND |
2500 |
2.20500 |
Extended Price
5512.50 |
| Manufacturer Part Number | TLV0831CDRG4 | |||
| Description | IC 8 BIT 49 KSPS ADC S/O 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0831CDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 49k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.66mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0831CDRG4 TLV0831CDRG4 |
TLV0831CDRG4 Specification Sheet
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDRG4 (TLV0831CDRG4-ND)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single TLV0831CDRG4Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single TLV0831CDRG4
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDRG4-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7810YR-REEL7
Order 'ic adc 10bit srl hs lp 8-soic - AD7810YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7810YR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7818AR-REEL7
Order 'ic adc 10bit w/temp snsr 8-soic - AD7818AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7818AR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893AR-2REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-2REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893AR-5REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893AR-5REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893BR-2REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893BR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893BR-2REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7894AR-10REEL
Order 'ic adc 14bit srl t/h lp 8-soic - AD7894AR-10REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7894AR-10REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7894AR-2REEL
Order 'ic adc 14bit srl t/h lp 8-soic - AD7894AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7894AR-2REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7896JR-REEL
Order 'ic adc 12bit srl t/h hs 8-soic - AD7896JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7896JR-REEL-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0831CD
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2944-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0831ID
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2945-5-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7303BR-REEL
Order 'ic dac 8bit dual r-r 8-soic t/r - AD7303BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7303BR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC DAC8512FS-REEL
Order 'ic dac 12bit srl lp 5v 8-soic - DAC8512FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512FS-REEL-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single TLV0831CDR
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single TLV0831IDR
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IDR-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single TLV0831CDRG4
Send this link via E-Mail
Help With This Screen
