IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTR
| Digi-Key Part Number | TLK6201EARGTR-ND |
3000 |
5.82800 |
Extended Price
17484.00 |
| Manufacturer Part Number | TLK6201EARGTR | |||
| Description | IC CABLE/PCB EQ 6.25GBPS 16-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLK6201EARGTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Digital High-Speed Link |
| Interface | 2-Wire Serial |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 16-VQFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLK6201EARGTR TLK6201EARGTR |
TLK6201EARGTR Specification Sheet
IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTR (TLK6201EARGTR-ND)
Related parts :IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTR
Order 'ic cable/pcb eq 6.25gbps 16-qfn - TLK6201EARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLK6201EARGTR-ND.
IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTT
Order 'ic cable/pcb eq 6.25gbps 16-qfn - TLK6201EARGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20709-1-ND.
IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTT
Order 'ic cable/pcb eq 6.25gbps 16-qfn - TLK6201EARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20709-2-ND.
IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTT
Order 'ic cable/pcb eq 6.25gbps 16-qfn - TLK6201EARGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20709-6-ND.
IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTRG4
Order 'ic cable/pcb eq 6.25gbps 16-qfn - TLK6201EARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLK6201EARGTRG4-ND.
IC CABLE/PCB EQ 6.25GBPS 16-QFN - TLK6201EARGTTG4
Order 'ic cable/pcb eq 6.25gbps 16-qfn - TLK6201EARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLK6201EARGTTG4-ND.
IC CABLE/PCB EQUALIZER 16-QFN - TLK4211EARGTT
Order 'ic cable/pcb equalizer 16-qfn - TLK4211EARGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19286-1-ND.
IC CABLE/PCB EQUALIZER 16-QFN - TLK4211EARGTT
Order 'ic cable/pcb equalizer 16-qfn - TLK4211EARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19286-2-ND.
IC CABLE/PCB EQUALIZER 16-QFN - TLK4211EARGTR
Order 'ic cable/pcb equalizer 16-qfn - TLK4211EARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLK4211EARGTR-ND.
IC CABLE/PCB EQUALIZER 16-QFN - TLK4211EARGTRG4
Order 'ic cable/pcb equalizer 16-qfn - TLK4211EARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLK4211EARGTRG4-ND.
IC CABLE/PCB EQUALIZER 16-QFN - TLK4211EARGTTG4
Order 'ic cable/pcb equalizer 16-qfn - TLK4211EARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLK4211EARGTTG4-ND.
IC 11.3GBPS CABLE/PCB EQ 20-QFN - TLK1101ERGPT
Order 'ic 11.3gbps cable/pcb eq 20-qfn - TLK1101ERGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22844-1-ND.
IC 11.3GBPS CABLE/PCB EQ 20-QFN - TLK1101ERGPT
Order 'ic 11.3gbps cable/pcb eq 20-qfn - TLK1101ERGPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22844-2-ND.
IC 11.3GBPS CABLE/PCB EQ 20-QFN - TLK1101ERGPT
Order 'ic 11.3gbps cable/pcb eq 20-qfn - TLK1101ERGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22844-6-ND.
IC CABLE/PCB EQUALIZER 16-QFN - TLK4211EARGTT
Order 'ic cable/pcb equalizer 16-qfn - TLK4211EARGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19286-6-ND.
Send this link via E-Mail
Help With This Screen