IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNR - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC7524CFNR-ND |
1000 |
1.75950 |
Extended Price
1759.50 |
| Manufacturer Part Number | TLC7524CFNR | |||
| Description | IC DAC 8BIT MULTIPLYING 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC7524CFNR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 100ns |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 5mW |
| Number of Outputs and Type | 2 Current, Bipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC7524CFNR TLC7524CFNR |
TLC7524CFNR Specification Sheet
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNR (TLC7524CFNR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNR
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNG3-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNRG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNRG3-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524IFNR
Order 'ic dac 8bit multiplying 20-plcc - TLC7524IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524IFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524IFNRG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524IFNRG3-ND.
IC DAC 8BIT PAR 20-PLCC - TLC7524IFNG3
Order 'ic dac 8bit par 20-plcc - TLC7524IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524IFNG3-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - AD7524JP
Order 'ic dac 8bit multiplying 20-plcc - AD7524JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7524JP-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - AD7524JP-REEL
Order 'ic dac 8bit multiplying 20-plcc - AD7524JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7524JP-REEL-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - AD7524KP
Order 'ic dac 8bit multiplying 20-plcc - AD7524KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7524KP-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - AD7524LP
Order 'ic dac 8bit multiplying 20-plcc - AD7524LP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7524LP-ND.
IC DAC 10BIT MULTIPLYING 20-PLCC - AD7533JP
Order 'ic dac 10bit multiplying 20-plcc - AD7533JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7533JP-ND.
IC DAC 10BIT MULTIPLYING 20-PLCC - AD7533JP-REEL
Order 'ic dac 10bit multiplying 20-plcc - AD7533JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7533JP-REEL-ND.
IC DAC 10BIT MULTIPLYING 20-PLCC - AD7533KP
Order 'ic dac 10bit multiplying 20-plcc - AD7533KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7533KP-ND.
IC DAC 8BIT MULT 20-PLCC - MX7524JP+
Order 'ic dac 8bit mult 20-plcc - MX7524JP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7524JP+-ND.
IC DAC 8BIT MULT 20-PLCC - MX7524JP+T
Order 'ic dac 8bit mult 20-plcc - MX7524JP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7524JP+T-ND.
Send this link via E-Mail
Help With This Screen
