IC LED DRIVER 16CH 32-QFN - TLC5924RHBRG4
| Digi-Key Part Number | TLC5924RHBRG4-ND |
3000 |
1.89000 |
Extended Price
5670.00 |
| Manufacturer Part Number | TLC5924RHBRG4 | |||
| Description | IC LED DRIVER 16CH 32-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC5924RHBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-VQFN |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 80mA |
| Number of Outputs | 16 |
| Type | Linear - Serial Interface |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 17V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC5924RHBRG4 TLC5924RHBRG4 |
TLC5924RHBRG4 Specification Sheet
IC LED DRIVER 16CH 32-QFN - TLC5924RHBRG4 (TLC5924RHBRG4-ND)
Related parts:IC LED DRIVER 16CH 32-QFN - TLC5924RHBRG4
Order 'ic led driver 16ch 32-qfn - TLC5924RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5924RHBRG4-ND.
IC LED DRIVER 16CH 32-QFN - TLC5945RHBR
Order 'ic led driver 16ch 32-qfn - TLC5945RHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21863-1-ND.
IC LED DRIVER 16CH 32-QFN - TLC5945RHBR
Order 'ic led driver 16ch 32-qfn - TLC5945RHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21863-2-ND.
IC LED DRIVER 16CH 32-QFN - TLC5945RHBR
Order 'ic led driver 16ch 32-qfn - TLC5945RHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21863-6-ND.
IC LED DRIVER 16CH 32-QFN - TLC5923RHBR
Order 'ic led driver 16ch 32-qfn - TLC5923RHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5923RHBR-ND.
IC LED DRIVER 16CH 32-QFN - TLC5923RHBRG4
Order 'ic led driver 16ch 32-qfn - TLC5923RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5923RHBRG4-ND.
IC LED DRIVER 16CH 32-QFN - TLC5923RHBTG4
Order 'ic led driver 16ch 32-qfn - TLC5923RHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5923RHBTG4-ND.
IC LED DRIVER 16CH 32-QFN - TLC5924RHBR
Order 'ic led driver 16ch 32-qfn - TLC5924RHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5924RHBR-ND.
IC LED DRIVER 16CH 32-QFN - TLC5924RHBTG4
Order 'ic led driver 16ch 32-qfn - TLC5924RHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5924RHBTG4-ND.
IC LED DRIVER 16CH 32-QFN - TLC5940RHBRG4
Order 'ic led driver 16ch 32-qfn - TLC5940RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5940RHBRG4-ND.
IC LED DRIVER 16CH 32-QFN - TLC5941RHBR
Order 'ic led driver 16ch 32-qfn - TLC5941RHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941RHBR-ND.
IC LED DRIVER 16CH 32-QFN - TLC5941RHBRG4
Order 'ic led driver 16ch 32-qfn - TLC5941RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941RHBRG4-ND.
IC LED DRIVER 16CH 32-QFN - TLC5941RHBTG4
Order 'ic led driver 16ch 32-qfn - TLC5941RHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941RHBTG4-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5923DAP
Order 'ic led driver 16ch 32-htssop - TLC5923DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17731-5-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5923DAPR
Order 'ic led driver 16ch 32-htssop - TLC5923DAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5923DAPR-ND.
Send this link via E-Mail
Help With This Screen