IC LED DRIVER 32-HTSSOP - TLC5922DAPR
| Digi-Key Part Number | TLC5922DAPR-ND |
2000 |
1.72125 |
Extended Price
3442.50 |
| Manufacturer Part Number | TLC5922DAPR | |||
| Description | IC LED DRIVER 32-HTSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC5922DAPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 80mA |
| Number of Outputs | 16 |
| Type | Linear - Serial Interface |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 17V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC5922DAPR TLC5922DAPR |
TLC5922DAPR Specification Sheet
IC LED DRIVER 32-HTSSOP - TLC5922DAPR (TLC5922DAPR-ND)
Related parts:IC LED DRIVER 32-HTSSOP - TLC5922DAPR
Order 'ic led driver 32-htssop - TLC5922DAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5922DAPR-ND.
IC LED DRIVER 32-HTSSOP - TLC5921DAPR
Order 'ic led driver 32-htssop - TLC5921DAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5921DAPR-ND.
IC LED DRIVER 32-HTSSOP - TLC5921DAPRG4
Order 'ic led driver 32-htssop - TLC5921DAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5921DAPRG4-ND.
IC LED DRIVER 32-HTSSOP - TLC5922DAPRG4
Order 'ic led driver 32-htssop - TLC5922DAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5922DAPRG4-ND.
IC LED DRIVER 32-HTSSOP - TLC5921DAPG4
Order 'ic led driver 32-htssop - TLC5921DAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5921DAPG4-ND.
IC LED DRIVER 32-HTSSOP - TLC5922DAPG4
Order 'ic led driver 32-htssop - TLC5922DAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5922DAPG4-ND.
IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP
Order 'ic led driver 16-ch 32-htssop - TLC5922DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15843-5-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5923DAP
Order 'ic led driver 16ch 32-htssop - TLC5923DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17731-5-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5923DAPR
Order 'ic led driver 16ch 32-htssop - TLC5923DAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5923DAPR-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5923DAPRG4
Order 'ic led driver 16ch 32-htssop - TLC5923DAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5923DAPRG4-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5924DAPR
Order 'ic led driver 16ch 32-htssop - TLC5924DAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5924DAPR-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5924DAPRG4
Order 'ic led driver 16ch 32-htssop - TLC5924DAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5924DAPRG4-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5923DAPG4
Order 'ic led driver 16ch 32-htssop - TLC5923DAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5923DAPG4-ND.
IC LED DRIVER 16CH 32-HTSSOP - TLC5924DAPG4
Order 'ic led driver 16ch 32-htssop - TLC5924DAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5924DAPG4-ND.
IC 12CH LED DRIVER 24-HTSSOP - TLC5930PWP
Order 'ic 12ch led driver 24-htssop - TLC5930PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15631-5-ND.
Send this link via E-Mail
Help With This Screen