Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5904PZPG4
IC LED DRIVER LINEAR 100-TQFP - TLC5904PZPG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC5904PZPG4-ND |
90 |
6.27756 |
Extended Price
564.98 |
| Manufacturer Part Number | TLC5904PZPG4 | |||
| Description | IC LED DRIVER LINEAR 100-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC5904PZPG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 100-TQFP Exposed Pad, 100-eTQFP, 100-HTQFP |
| Packaging | Tray |
| Current - Output / Channel | 80mA |
| Number of Outputs | 16 |
| Type | Linear (Non-Switching) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Voltage - Output | 17V |
| Topology | Smart |
| Frequency | 15MHz |
| Operating Temperature | -20°C ~ 85°C |
| Efficiency | - |
| Drawing Number | 296; 4146929; PZP; 100 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC5904PZPG4 TLC5904PZPG4 |
TLC5904PZPG4 Specification Sheet
IC LED DRIVER LINEAR 100-TQFP - TLC5904PZPG4 (TLC5904PZPG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5904PZPG4Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5904PZPG4
Order 'ic led driver linear 100-tqfp - TLC5904PZPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5904PZPG4-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5904PZP
Order 'ic led driver linear 100-tqfp - TLC5904PZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2378-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5911PZP
Order 'ic led driver linear 100-tqfp - TLC5911PZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2381-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5902PZP
Order 'ic led driver linear 100-tqfp - TLC5902PZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10347-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5911PZPG4
Order 'ic led driver linear 100-tqfp - TLC5911PZPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5911PZPG4-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tray 80mA 4.5 V ~ 5.5 V TLC5905PAP
Order 'ic led driver linear 64-tqfp - TLC5905PAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2379-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tray 80mA 4.5 V ~ 5.5 V TLC5905PAPG4
Order 'ic led driver linear 64-tqfp - TLC5905PAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5905PAPG4-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 30mA 4.5 V ~ 5.5 V TLC5920DL
Order 'ic led driver linear 48-ssop - TLC5920DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10348-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (I²C Interface) Tube 100mA 3 V ~ 5.5 V TPIC2810D
Order 'ic led driver linear 16-soic - TPIC2810D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13746-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 80mA 3 V ~ 5.5 V TLC5922DAP
Order 'ic led driver linear 32-tssop - TLC5922DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15843-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 80mA 3 V ~ 5.5 V TLC5923DAP
Order 'ic led driver linear 32-tssop - TLC5923DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17731-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 80mA 4.5 V ~ 5.5 V TLC5921DAP
Order 'ic led driver linear 32-tssop - TLC5921DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10349-5-ND.
Texas Instruments (VA) Led Driver Integrated Circuit (ics) Linear (Non-Switching) Cut Tape (CT) 50mA 2.7 V ~ 5.5 V TLED2043IPWR
Order 'ic led driver linear 20-tssop - TLED2043IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13991-1-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tape & Reel (TR) 50mA 2.7 V ~ 5.5 V TLED2043IPWR
Order 'ic led driver linear 20-tssop - TLED2043IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13991-2-ND.
Texas Instruments (VA) Led Driver Integrated Circuit (ics) Linear (Non-Switching) Digi-Reel® 50mA 2.7 V ~ 5.5 V TLED2043IPWR
Order 'ic led driver linear 20-tssop - TLED2043IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13991-6-ND.
Options for Texas Instruments Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tray 80mA 4.5 V ~ 5.5 V TLC5904PZPG4
Send this link via E-Mail
Help With This Screen
